2220 Varistors

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 85V 800A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 65V 800A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VE + 150 C AEC-Q200 Reel

EPCOS / TDK Varistors 420VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 750

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 550 pF - 40 C + 105 C Reel, Cut Tape
KEMET Varistors 16V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 22V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VC 2220 (5750 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 11V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

VE + 150 C AEC-Q200 Reel

EPCOS / TDK Varistors 230VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 20 mm 8 kA 130 J 1000 pF - 40 C + 105 C Reel

EPCOS / TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 300

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 2220 30V 1200A 37.0V to 46.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 30 VDC 68 V 1.2 kA 9.6 J 5000 pF - 55 C + 85 C Reel
EPCOS / TDK Varistors 320VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 15 kA 255 J 780 pF - 40 C + 105 C Bulk
KOA Speer Varistors 2220 8.2V Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4.2 VAC 6 VDC 18 V 25 A 40 mJ - 40 C + 85 C AEC-Q100 Reel
KOA Speer Varistors 2220 8.2V Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

NV73 MOVs PCB Mount SMD/SMT 0805 (2012 metric) 4.2 VAC 6 VDC 18 V 25 A 40 mJ - 40 C + 85 C AEC-Q100 Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 34 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 1.600
Mult.: 800
Reel: 800

AMLV22 MLVs PCB Mount SMD/SMT 34 V Reel
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 16 Vdc Non-Stocked Lead-Time 12 Weeks
Min.: 1.600
Mult.: 800
Reel: 800

AMLV22 MLVs PCB Mount SMD/SMT 16 V Reel

EPCOS / TDK Varistors 95VAC 10% 20mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm PCB Mount Radial 95 VAC - 40 C + 105 C Bulk
EPCOS / TDK Varistors 420VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 500

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 680VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1.260
Mult.: 105

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 20mm SuperioR MP Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 12 kA 180 J 1800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 300VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 500

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 20mm AdvanceD Thermofused Non-Stocked Lead-Time 8 Weeks
Min.: 1.680
Mult.: 140

Thermo-fused Varistor, AdvanceD 20mm PCB Mount Radial - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 20mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1.200
Mult.: 100

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23.5 mm 10 kA 325 J 460 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 150VAC 10% 20mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 100

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23.5 mm 10 kA 120 J 1550 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 0.02uF 4V Non-Stocked Lead-Time 11 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

MLV2220E3 MLVs PCB Mount SMD/SMT 2220 (5750 metric) 4 VAC 5.6 VDC 19 V 0.02 uF - 55 C + 85 C Reel

EPCOS / TDK Varistors 460VAC 10% 20mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1.500
Mult.: 300

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20mm,175Vac,10% AdvanceD,125degC Non-Stocked Lead-Time 8 Weeks
Min.: 3.000
Mult.: 100

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm Bulk