ATC60W24V

ATC Automatic Timing & Controls
430-ATC60W24V
ATC60W24V

Mfr.:

Description:
Power Supplies - DIN Rail Mount Power Supply 60 watt 24 vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,69 € 33,69 €

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
2.5 A
Industrial
109.8 mm (4.323 in)
102.7 mm (4.043 in)
43 mm (1.693 in)
ATCPWR
Brand: ATC Automatic Timing & Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Dimensions: 109.8 mm x 102.7 mm x 43 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

ATCPWR 24VDC DIN-Rail-Mount Power Supplies

ATC Automatic Timing & Controls ATCPWR 24VDC DIN Rail-Mount Power Supplies feature a built-in active power factor correction (PFC) and provide a compact space-saving design. These models range from 60W to 480W and are available with an AC universal supply voltage of 90VAC to 264VAC, and are cULus listed/UL 508 approved. Multiple protections are built-in, including short-circuit, overload, overvoltage, and overtemperature. ATC Automatic Timing & Controls ATCPWR Power Supplies are cooled by free air convection and have an operating temperature range of -25°C to +70°C.