STMicroelectronics LDO Voltage Regulators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 1.091In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1 V 200 mA 1 Output 20 uA 1.1 V 5.5 V Adjustable, Fixed - 40 C + 125 C 40 mV Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 5.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.1 V 200 mA 1 Output 1.1 V 5.5 V Adjustable, Fixed - 40 C + 125 C 40 mV Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 2.898In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.2 V 200 mA 1 Output 20 uA 1.1 V 5.5 V Adjustable, Fixed - 40 C + 125 C 40 mV Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators Low input voltage 200 mA ultra low dropout linear regulator 2.331In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 1.8 V 200 mA 1 Output 20 uA 1.1 V 5.5 V Adjustable, Fixed - 40 C + 125 C 40 mV Reel, Cut Tape