STMicroelectronics Linear Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 5V Output Dual Gauge 2.607In Stock
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 35 V 0 C + 125 C 4.3 mA Tube
STMicroelectronics Linear Voltage Regulators Precision 1.5A Reg 12V Out Dual Gauge 3.639In Stock
2.000Expected 09/03/2026
Min.: 1
Mult.: 1

L78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 26 V 40 V 0 C + 125 C 4.6 mA Tube