Richtek LDO Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Packaging

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 1.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 9 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 4.303In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 5 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 2.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 3 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 4.166In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator 3.036In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 5 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape

Richtek LDO Voltage Regulators 36V, 2 A IQ, 100mA Low Dropout Voltage Linear Regulator
9.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 3.3 V 100 mA 1 Output 2 uA 3.5 V 36 V - 70 dB Fixed - 40 C + 85 C 500 mV Reel, Cut Tape, MouseReel