International Power Linear Power Supplies

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Length Width Height Open Frame/Enclosed Industry
International Power IHC28-2 (32V NOMINAL)
International Power Linear Power Supplies

56 W 100 VAC to 240 VAC 1 Output 28 VDC 2 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power IHD5-12/OVP-519
International Power Linear Power Supplies 3V 10A Linear power supply made in the USA

International Power Linear Power Supplies 48V 1.5A Made in the USA

100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 V 1.5 A Chassis 142.75 mm 123.7 mm 74.93 mm Open Frame Industrial
International Power Linear Power Supplies 175-210V PWR SPLY Made in the USA

25 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 175 VDC to 210 VDC 120 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +5V 3A PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 3 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 6 A 12 VDC, 15 VDC 1.7 A, 1.5 A Chassis 279.4 mm 123.7 mm 83.31 mm Open Frame Industrial

International Power Linear Power Supplies

82 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 12 VDC 6.8 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 12 A 12 VDC, 15 VDC 3.4 A, 3 A Chassis 381 mm 123.95 mm 115.57 mm Open Frame Industrial
International Power Linear Power Supplies +24V 7.2A PWR SPLY Made in the USA

173 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 7.2 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 36V13.3A UNREG PWRSU Made in the USA

479 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 36 VDC 13.3 A Chassis Open Frame Industrial
International Power Linear Power Supplies 48V10A UNREG PWR SUP Made in the USA

480 W 108 VAC, 120 VAC, 132 VAC, 216 1 Output 48 VDC 10 A Chassis Open Frame Industrial

International Power Linear Power Supplies +24V 3.6A PWR SPLY Made in the USA

86 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 3.6 A Chassis 177.8 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies +5V 1.5A PWR SPLY Made in the USA

8 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 1.5 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies +48V 0.5A PWR SPLY Made in the USA

24 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 48 VDC 500 mA Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies TRPL OUTPUT PWR SPLY Made in the USA

40 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 3 Output 5 VDC 8 A 12 VDC, 15 VDC 1.7 A, 1.5 A Chassis 279.4 mm 123.7 mm 81.28 mm Open Frame Industrial
International Power Linear Power Supplies +5V 12A PWR SPLY Made in the USA

60 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 12 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies 5V 35A LINEAR P/S Made in the USA

175 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 35 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial
International Power Linear Power Supplies

28 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 28 VDC 1 A Chassis 123.7 mm 101.6 mm 53.34 mm Open Frame Industrial
International Power Linear Power Supplies 5VDC 50A PWR SUPPLY Made in the USA

250 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 5 VDC 50 A Chassis 425.45 mm 127 mm 123.95 mm Open Frame Industrial

International Power Linear Power Supplies +24V 4.8A PWR SPLY Made in the USA

115 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 24 VDC 4.8 A Chassis 228.6 mm 123.7 mm 83.83 mm Open Frame Industrial

International Power Linear Power Supplies

135 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 9 A Chassis 355.6 mm 123.7 mm 89.66 mm Open Frame Industrial
International Power Linear Power Supplies 5 12-15V PWR SPLY Made in the USA

30 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 6 A 12 VDC to 15 VDC 2.5 A Chassis 238.25 mm 123.7 mm 83.31 mm Open Frame Industrial
International Power Linear Power Supplies +15V 0.5A PWR SPLY Made in the USA

8 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 1 Output 15 VDC 500 mA Chassis 95.25 mm 76.2 mm 55.88 mm Open Frame Industrial
International Power Linear Power Supplies DUAL OUT ADJ PWR SPL Made in the USA

12 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 18 VDC to 20 VDC, 24 VDC 400 mA, 600 mA - 18 VDC to - 20 VDC, - 24 VDC 400 mA, 600 mA Chassis 165.1 mm 101.6 mm 53.34 mm Open Frame Industrial

International Power Linear Power Supplies 5 12-15V PWR SPLY Made in the USA

15 W 100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC 2 Output 5 VDC 3 A 12 VDC to 15 VDC 1.5 A Chassis 177.8 mm 123.95 mm 74.93 mm Open Frame Industrial