SIP-4 DC/DC Converters - Through Hole

Results: 939
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, +/-5 Vdc, +/-0.2 A, single regulated output, SIP 39In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 5 V 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP 61In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 3.3 V 606 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole 12VDC, 2W Isolated Output DC-DC Converter 76In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 15 V 67 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 24VDC, 2W Isolated Output DC-DC Converter 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 200 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole 5VDC, 2W Isolated Output DC-DC Converter 79In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 3 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DRM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP 90In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP 45In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 15 V 134 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 10.8 13.2 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 41In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 10.8 V 13.2 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 2W, 21.6 26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 21In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 21.6 V 26.4 V 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 3.3Vin 3.3Vout 185In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 2.97 V 3.63 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-9V SIP DC/DC 256In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 9 V 222 mA 1 kV SIP-4 14 mm (0.551 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NML
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 15Vout 398In Stock
294Expected 04/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 133 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 5Vout 846In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 2.728In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial TME
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 12Vout 500In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 12 V 167 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 5Vout 397In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 1.425In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 307In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial DCH010512S
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 443In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 24 V 42 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 12Vin 3.3Vout 828In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 383In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 686In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 10.8 V 13.2 V 5 V 600 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial
XP Power DC/DC Converters - Through Hole DC-DC, 0.25W,unreg, single output, SIP 357In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IK
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 266In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 5.5 V 15 V 132 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC 3W 10% INPUT 306In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 4.5 V 5.5 V 12 V 250 mA 3 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial