9000-11112-1962020

Murrelektronik
867-9000111121962020
9000-11112-1962020

Mfr.:

Description:
Power Supplies - Chassis Mount EMPARRO67 POWER SUPPLY 1-PHASE, IN: 100-240VAC OUT: 24VDC/4A, PROTECTION CLASS IP67

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
447,80 € 447,80 €

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Power Supplies - Chassis Mount
RoHS:  
90 VAC to 265 VAC, 90 VDC to 265 VDC
1 Output
24 VDC
4 A
Enclosed
92.4 %
Industrial
141 mm (5.551 in)
111 mm (4.37 in)
53 mm (2.087 in)
9
Brand: Murrelektronik
Dimensions: 111 mm x 53 mm x 141 mm
Input Frequency: 60 Hz
IP Rating: IP67
Maximum Operating Temperature: - 40 C
Minimum Operating Temperature: + 70 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Single Phase
Unit Weight: 1,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580

Emparro®67 and 67Hybrid Power Supplies

Murrelektronik Emparro®67 and 67Hybrid Power Supplies offer a 90VAC to 265VAC input voltage range, 0.5A to 1.2A input current range, and up to 94% efficiency. Emparro67 power supplies are able to withstand fluctuations in environmental conditions and can be installed in the field next to the load. Power loss is kept to a minimum with Emparro67 power supplies because the voltage is converted from 230VAC to 24VDC directly at the load. The Emparro67 Hybrid power supplies allow users to relocate the power supply from the control cabinet to the field and monitor currents using two integrated 24VDC load circuit monitoring channels to ensure system reliability. Murrelektronik 67Hybrid Power Supplies feature an IO-Link interface that permits extensive and transparent communication.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

FEATURED PRODUCTS
MURRELEKTRONIK