EC4AW Series DC/DC Converters - Through Hole

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 18 V 72 V 5 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 72 V 12 V 470 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 72 V 12 V 470 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 15VDC Output, DIP 1.25x0.80x0.40", Non-Conductive Black Plastic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 72 V 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 5VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 72 V 15 V 400 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, +/-12VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 12 V 230 mA - 12 V 230 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 12VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 12 V 230 mA - 12 V 230 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, +/-15VDC Output, DIP 1.25x0.80x0.40", Non-Conductive Black Plastic Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 15 V 190 mA - 15 V 190 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, +/-15VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 15 V 190 mA - 15 V 190 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 15VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 15 V 190 mA - 15 V 190 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, +/-5VDC Output, DIP 1.25x0.80x0.40", Non-Conductive Black Plastic Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, +/-5VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, +/-12VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 72 V 5 V 500 mA - 5 V 500 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 3.3VDC Output, DIP 1.25x0.80x0.40", Non-Conductive Black Plastic Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 18 V 72 V 3.3 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, 3.3VDC Output, DIP 1.25x0.80x0.40", 3KVDC min. Isolation Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 18 V 72 V 3.3 V 1 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW
Cincon DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 4:1 Input Range, 18-72VDC Input, +/-15VDC Output, Adjustable Output, DIP 1.25x0.80x0.40" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 3.3 W 48 V 18 V 72 V 3.3 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW