FS1604A uPOL Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
TDK DC/DC Converters - SMD Power Module, 2.5V, I2C Slave Compatible to TDKs FS140* Series
3.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 4.2 V 16 V 2.5 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1604A uPOL
TDK DC/DC Converters - SMD Power Module, 3.3V, I2C Slave Compatible to TDKs FS140* Series
3.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 4.2 V 16 V 3.3 V 4 A LGA-17 3.3 mm (0.13 in) 3.3 mm (0.13 in) 1.35 mm (0.053 in) Industrial FS1604A uPOL