TES 1 Series DC/DC Converters - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 586In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 3.3 V 300 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 823In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 926In Stock
1.550On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 924In Stock
1.400Expected 22/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 1.063In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 638In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 135In Stock
190Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 138In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.72 mm 10.92 mm 7.11 mm TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 29In Stock
30Expected 08/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 40 mA - 12 V 40 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 9In Stock
100Expected 08/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 183In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 168In Stock
480On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 15 V 35 mA - 15 V 35 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 156In Stock
1.250On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 12 V 85 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 41In Stock
5Expected 03/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
79Expected 09/07/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 5 V 100 mA - 5 V 100 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
40Expected 19/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial TES 1