TRV 2M Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 12-18Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 12 V 18 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 481In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 7 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 220In Stock
740On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9.6 V 14.4 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 242In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 19.2 V 28.8 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 7 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 7 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 7 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 7 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 7 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9.6 V 14.4 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9.6 V 14.4 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9.6 V 14.4 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 12 V 18 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 12 V 18 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 12 V 18 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 19.2 V 28.8 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 19.2 V 28.8 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 15V 67mA, 15V 67mA 2W Encapsulated SIP-9 Medical, Regulated 60In Stock
330On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 19.2 V 28.8 V 15 V 67 mA - 15 V 67 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 4.5-7Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 7 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9.6 V 14.4 V 3.3 V 600 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9.6 V 14.4 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 5Vout 400mA 2W Encapsulated SIP-9 Medical, Regulated 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 12 V 18 V 5 V 400 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 15Vout 134mA 2W Encapsulated SIP-9 Medical, Regulated 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 12 V 18 V 15 V 134 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 12V 83mA, 12V 83mA 2W Encapsulated SIP-9 Medical, Regulated 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 19.2 V 28.8 V 12 V 83 mA - 12 V 83 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9.6 V 14.4 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M