TDK-Lambda DC/DC Converters - SMD

Results: 175
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 12Vout Dual SMD 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 76 V 12 V - 12 V 250 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial CCG6
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 12Vout Single SMD 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 76 V 12 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial CCG6
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 15Vout Dual SMD 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 76 V 15 V - 15 V 200 mA 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial CCG6
TDK-Lambda DC/DC Converters - SMD 6W 48Vin 15Vout Single SMD 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 76 V 15 V 1.5 kV 19 mm 12.4 mm 11.8 mm Industrial CCG6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 2A, 10W 102In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 1.2A, 6W 126In Stock
180Expected 06/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 5V 1.2A, 6W 437In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 500 V 22.86 mm 22.61 mm 8.5 mm Industrial CC6

TDK-Lambda DC/DC Converters - SMD 100W 24Vin 5-30Vout 4.5A NLog 480In Stock
3.075On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 100 W 24 V 9 V 53 V 5 V to 30 V 4.5 A 1/32 Brick 23.4 mm (0.921 in) 19 mm (0.748 in) 9.6 mm (0.378 in) Industrial i3A
TDK-Lambda DC/DC Converters - SMD 5/12Vin 0.7-5.5Vout 20A P Log 155In Stock
Min.: 1
Mult.: 1

Non-Isolated Industrial iBH
TDK-Lambda DC/DC Converters - SMD 2.4-5.5Vin3A SMT POL .6-3.63Vout NegLogi 204In Stock
Min.: 1
Mult.: 1
Reel: 750

Non-Isolated 1 Output 16.5 W 5 V 2.4 V 5.5 V 600 mV to 3.63 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 4.45 mm (0.175 in) Industrial iCF
TDK-Lambda DC/DC Converters - SMD 4.5-14Vin 3A SMT POL 0.7-5.5Vout NegLogi 440In Stock
Min.: 1
Mult.: 1
Reel: 750

Non-Isolated 1 Output 16.5 W 9 V 4.5 V 14 V 700 mV to 5.5 V 3 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 4.45 mm (0.175 in) Industrial iCF
TDK-Lambda DC/DC Converters - SMD 12Vin 0.7-5.5Vout 12A Neg Log (LGA) 253In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 85 W 12 V 4.5 V 14 V 700 mV to 8.5 V 12 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 8.5 mm (0.335 in) Industrial iCH
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 12V 0.8A, 10W 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 5 V 4.5 V 9 V 12 V 800 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 12 V 9 V 18 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 5V 2A, 10W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output +/-12V 0.45A, 10.8W 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 24VDC, Output 12V 1A, 12W 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 3.3V 2.5A, 8.2W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.2 W 48 V 36 V 75 V 3.3 V 2.5 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 5V 2A, 10W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 5 V 2 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output +/-12V 0.45A, 10.8W 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 36 V 75 V 12 V 450 mA - 12 V 450 mA 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 48VDC, Output 12V 1A, 12W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 36 V 75 V 12 V 1 A 500 V 35.6 mm 22.6 mm 8.5 mm Industrial CC10
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 3.3V 0.4A, 1.5W 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 3.3 V 400 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output 5V 0.3A, 1.5W 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 5 V 4.5 V 9 V 5 V 300 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 5VDC, Output +/-12V 0.06A, 1.5W 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1.5 W 5 V 4.5 V 9 V 12 V 60 mA - 12 V 60 mA 500 V 16.5 mm 16.5 mm 8.5 mm Industrial CC1R5
TDK-Lambda DC/DC Converters - SMD DC-DC, Surface Mount, Input 12VDC, Output 3.3V 0.4A, 1.5W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 3.3 V 400 mA 500 V 38.9 mm 22.61 mm 8.38 mm Industrial CC1R5