Advanced Energy / Artesyn DC/DC Converters - Through Hole

Results: 720
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 1300 Watt 28Vout digital controlled 1/2 brick with PMBus interface 5In Stock
96Expected 11/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1.3 kW 36 V 75 V 28 V 46.5 A 1.5 kV 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Medical, Industrial ADH1300
Advanced Energy / Artesyn DC/DC Converters - Through Hole 450W 28V@16A 1/2 Brk Alum. NEG/PIN 3.8mm 225In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 450 W 48 V 36 V 75 V 28 V 16 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial AVE450B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 3W 4.5-10Vin +/-5V@0.3A Dual 88In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 10 V 5 V 300 mA - 5 V 300 mA 1.5 kV 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Dual 12V, 0.25A 303In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-18Vin +/-15Vout 200mA 73In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 4 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.5 mm (0.413 in) Medical ASA 6W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 12V 1.67A Single 65In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 12 V 9 V 36 V 12 V 1.67 A 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 4.5-13.8Vin 0.6-5.0V Sngl-in-ln HorizMon 106In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 9 V 4.5 V 13.8 V 600 mV to 5 V 40 A 30.5 mm (1.201 in) 28 mm (1.102 in) 12 mm (0.472 in) Industrial SIL40C2
Advanced Energy / Artesyn DC/DC Converters - Through Hole 15W 9-18Vin 5Vout 3A Med 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical AEE15W-M
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18 -75Vin Single 24V@ 0.835A 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 835 mA 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-75Vin 24V 0.833A Single 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 36 V 18 V 75 V 24 V 833 mA 3 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.92 mm (0.43 in) Industrial ERM20
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin +/-15V 333mA 114In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 18 V 75 V 15 V 333 mA - 15 V 333 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 25W 18-75Vin 15Vout 1.67A Single 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 48 V 18 V 75 V 15 V 1.67 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA 25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W Single 5V 4A 97In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV DIP-6 50.8 mm (2 in) 40.64 mm (1.6 in) 12.19 mm (0.48 in) Industrial AET
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W 9-36Vin Single 3.3V 1.2A 592In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3.96 W 24 V 9 V 36 V 3.3 V 1.2 A 1.5 kV 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.16 mm (0.4 in) Industrial ASA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 75W 36-75Vin 5Vout 15A 476In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 5 V 15 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.9 mm (0.902 in) 9.2 mm (0.362 in) Industrial AVD75B
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 9-36Vin 12V@ 1.67A 72In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.67 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial AXA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 2W 36-75Vin 3.3@0.6A Single 89In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 75 V 3.3 V 600 mA 1.5 kV 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial AYA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 60W 1.8V 25A 16TH BRICK
50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 36 V 75 V 1.8 V 25 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 40W, 18 - 75Vin, Dual, +/-15V @ 1.67A, 25.4 X 50.8 X 10.2mm, with heatsink 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 1.33 A 1.33 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.16 mm (0.4 in)
Advanced Energy / Artesyn DC/DC Converters - Through Hole 20W 18-36Vin 24Vout 840mA Med 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 18 V 36 V 24 V 840 mA 4.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 12 mm (0.472 in) Medical
Advanced Energy / Artesyn DC/DC Converters - Through Hole 6W, 18-75Vin, Single, 5V@1.2A, 23.8 x 13.7 x 8mm, 82% efficiency 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV 23.88 mm (0.94 in) 13.72 mm (0.54 in) 7.87 mm (0.31 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 8W 18-75Vin +/-12Vout 335mA 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 36 V 18 V 75 V 12 V 335 mA - 12 V 335 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin 5V 2A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 3.3 V 2.7 A 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 18-75Vin 12V 833mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 833 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10
Advanced Energy / Artesyn DC/DC Converters - Through Hole 10W 9-36Vin +/-15V 333mA 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 15 V 333 mA - 15 V 333 mA 1.5 kV DIP-6 23.8 mm (0.937 in) 13.7 mm (0.539 in) 8 mm (0.315 in) Industrial ATA 10