Cincon EC3A Series DC/DC Converters - Through Hole

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 18-36VDC Input, 12VDC Output, DIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 36-72VDC Input, 3.3VDC Output, DIP 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 3.3 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 36-72VDC Input, 5VDC Output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 72 V 5 V 600 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 4.5-6VDC Input, +/-5VDC Output 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 6 V 5 V 300 mA - 5 V 300 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 9-18VDC Input, +/-5VDC Output, DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 5 V 300 mA - 5 V 300 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 18-36VDC Input, +/-12VDC Output 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 1.5 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 4.5-6VDC Input, +/-12VDC Output, DIP 165In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 6 V 12 V 125 mA - 12 V 125 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 4.5-6VDC Input, 5VDC Output, DIP 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 6 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 4.5-6VDC Input, +/-15VDC Output, DIP 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 6 V 15 V 100 mA - 15 V 100 mA 500 V DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 9-18VDC Input, 5VDC Output, DIP 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 18-36VDC Input, +/-5VDC Output, DIP 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 5 V 300 mA - 5 V 300 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 18-36VDC Input, +/-12VDC Output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 18-36VDC Input, +/-12VDC Output, DIP 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 36-72VDC Input, +/-5VDC Output, DIP 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 72 V 5 V 300 mA - 5 V 300 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 4.5-6VDC Input, 5VDC Output, DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 6 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 4.5-6VDC Input, 5VDC Output 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 6 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 4.5-6VDC Input, +/-12VDC Output, DIP 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 6 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 9-18VDC Input, 5VDC Output, DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 9-18VDC Input, +/-15VDC Output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 15 V 100 mA - 15 V 100 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 18-36VDC Input, 5VDC Output, DIP 62In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 18-36VDC Input, 5VDC Output, DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 18-36VDC Input, 5VDC Output 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 18-36VDC Input, 5VDC Output 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 5 V 600 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 18-36VDC Input, 12VDC Output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) EC3A
Cincon DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, 18-36VDC Input, 15VDC Output, DIP 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 15 V 200 mA 500 V 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3A