MEAN WELL DC/DC Converters - Through Hole

Results: 1.019
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 18-36Vin 3.3Vout 600mA DIP24 Reg Iso 23In Stock
70Expected 11/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 600 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial
MEAN WELL DC/DC Converters - Through Hole 5W 18-36Vin 12V/41.7-417mA 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 18 V 36 V 12 V 417 mA 1 kV B-12IP-8 50.8 mm (2 in) 25.4 mm (1 in) 11.27 mm (0.444 in) Industrial SLW05
MEAN WELL DC/DC Converters - Through Hole 10W 18-36Vin 12Vout/84-840mA 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 12 V 840 mA 1 kV B-12IP-8 50.8 mm (2 in) 25.4 mm (1 in) 11.27 mm (0.444 in) Industrial SKE10
MEAN WELL DC/DC Converters - Through Hole 5W 36-72Vin 15V 33.3-333mA Reg TH 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 36 V 72 V 15 V 333 mA 1 kV 50.8 mm (2 in) 25.4 mm (1 in) 11.27 mm (0.444 in) Industrial SLW05
MEAN WELL DC/DC Converters - Through Hole 1W 15V/0-67mA W/EMI FILTER 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV DIP-16 22.61 mm (0.89 in) 9.91 mm (0.39 in) 8.89 mm (0.35 in) Industrial SUS01
MEAN WELL DC/DC Converters - Through Hole 0.5W 15V/0-34mA W/EMI FILTER 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 12 V 10.8 V 13.2 V 15 V 34 mA 1 kV SRS-1215IP-606 22.6 mm (0.89 in) 9.9 mm (0.39 in) 8.9 mm (0.35 in) Industrial SRS
MEAN WELL DC/DC Converters - Through Hole 10W 43-160V +/-12V +/-0-416mA DIP24 Iso 65In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 110 V 43 V 160 V 12 V 416 mA - 12 V 416 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.7 mm (0.5 in) Industrial RDDW10
MEAN WELL DC/DC Converters - Through Hole 8W 36-72VIN 12VOUT 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 36 V 72 V 12 V 670 mA 1 kV C-12IP-75 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW08
MEAN WELL DC/DC Converters - Through Hole 75W 12Vin 24Vout 15A Half-Brick Regulate 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 12 V 9 V 18 V 24 V 3.13 A 1.5 kV Half Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) Industrial MHB75
MEAN WELL DC/DC Converters - Through Hole 15W 12V/1.25A W/EMI FILTER 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9.4 V 36 V 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 38.1 mm (1.5 in) 9.82 mm (0.387 in) Industrial NSD15-S
MEAN WELL DC/DC Converters - Through Hole 15W 5V 3A W/EMI FILTER 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 72 V 5 V 3 A 1.5 kV 50.8 mm (2 in) 38.1 mm (1.5 in) 9.82 mm (0.387 in) Industrial NSD15-S
MEAN WELL DC/DC Converters - Through Hole 8W 36-72VIN 5VOUT 112In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 72 V 5 V 1.6 A 1 kV C-05IP-8 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial SCW08
MEAN WELL DC/DC Converters - Through Hole 18-36Vin +/-12Vout +/-125mA DIP Reg Iso 155In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial
MEAN WELL DC/DC Converters - Through Hole 18-36Vin 3.3Vout 2500mA DIP Iso Reg 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 3.3 V 2.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial SKM10 & DKM10
MEAN WELL DC/DC Converters - Through Hole 8W 9-75Vin +/-5Vout +/-800mA DIP24 Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 5 V 800 mA - 5 V 800 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial DCW08W8
MEAN WELL DC/DC Converters - Through Hole 8W 9-75Vin +/-12Vout +/-333mA DIP24 Regulated 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 333 mA - 12 V 333 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial DCW08W8
MEAN WELL DC/DC Converters - Through Hole 12W 9-75Vin +/-5Vout +/-1200mA DIP24 Regulated 28In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 5 V 1.2 A - 5 V 1.2 A 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 12.2 mm (0.48 in) Industrial DCW12W8
MEAN WELL DC/DC Converters - Through Hole 20W 9-75Vin +/-15Vout +/-666mA DIP24 Regulated 30In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 666 mA - 15 V 666 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCW20W8
MEAN WELL DC/DC Converters - Through Hole 3W 9-75Vin +/-12Vout +/-125mA DIP24 Regulated 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 12 V 125 mA - 12 V 125 mA 3 kV DIP-24 30.8 mm (1.213 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCWN03W8
MEAN WELL DC/DC Converters - Through Hole 3W 9-75Vin +/-15Vout +/-100mA DIP24 Regulated 38In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V, 24 V, 36 V, 48 V, 72 V 9 VDC 75 VDC 15 V 100 mA - 15 V 100 mA 3 kV DIP-24 30.8 mm (1.213 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCWN03W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin +/-5Vout +/-500mA DIP24 Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 5 V 500 mA - 5 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCWN06W8
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin +/-15Vout +/-200mA DIP24 Regulated 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 15 V 200 mA - 15 V 200 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCWN06W8
MEAN WELL DC/DC Converters - Through Hole 1W 9-75Vin +/-5Vout +/-0-100mA SIP Regulated 56In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 75 V - 5 V - 100 mA 5 VDC 100 mA 17.4 mm (0.685 in) 7.75 mm (0.305 in) 11.1 mm (0.437 in) DPA01W8
MEAN WELL DC/DC Converters - Through Hole 1W 9-75Vin +/-12Vout +/-0-42mA SIP Regulated 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 75 V - 12 V - 42 mA 12 VDC 42 mA 17.4 mm (0.685 in) 7.75 mm (0.305 in) 11.1 mm (0.437 in) DPA01W8
MEAN WELL DC/DC Converters - Through Hole 1W 9-75Vin +/-15Vout +/-0-33mA SIP Regulated 52In Stock
2On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 9 V 75 V - 15 V - 33 mA 15 VDC 33 mA 17.4 mm (0.685 in) 7.75 mm (0.305 in) 11.1 mm (0.437 in) DPA01W8