TEL 8 Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-36Vin 24Vout 335mA 8W Iso Dip 129In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 24 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15Vout 535mA 8W Iso DIP 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 15 V 535 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 9-18Vin 5Vout 1600mA 8W Iso DIP 125In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 5 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12Vout 665mA 8W Iso DIP 85In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 12 V 665 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 18-36Vin 5Vout 1600mA 8W Iso DIP 283In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 5 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15V/265mA -15V/265mA 8W DIP 137In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 15 V 265 mA - 15 V 265 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 9-18Vin 3.3Vout 1600mA 8W Iso DIP 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 3.3 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 9-18Vin 24Vout 335mA 8W Iso Dip 51In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 12 V 9 V 18 V 24 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 9-18Vin 12V/335mA -12V/335mA 8W DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 12 V 335 mA - 12 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 10.16 mm (0.4 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 9-18Vin 15V/265mA -15V/265mA 8W DIP 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 15 V 265 mA - 15 V 265 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12Vout 665mA 8W Iso DIP 60In Stock
90On Order
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 12 V 665 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 18-36Vin 12V/335mA -12V/335mA 8W DIP 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 24 V 18 V 36 V 12 V 335 mA - 12 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12Vout 665mA 8W Iso DIP 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 12 V 665 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 36-75Vin 24Vout 335mA 8W Iso Dip 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 24 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15V/265mA -15V/265mA 8W DIP 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 36 V 75 V 15 V 265 mA - 15 V 265 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8

TRACO Power DC/DC Converters - Through Hole 18-36Vin 3.3Vout 1600mA 8W Iso DIP 140Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 3.3 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 36-75Vin 5Vout 1600mA 8W Iso DIP 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 5 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V/335mA -12V/335mA 8W DIP 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 36 V 75 V 12 V 335 mA - 12 V 335 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 14 mm (0.551 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 18-36Vin 15Vout 535mA 8W Iso DIP Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 15 V 535 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 10.16 mm (0.4 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 36-75Vin 3.3Vout 1600mA 8W Iso DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 3.3 V 1.6 A 1.5 kV DIP-16 24.1 mm (0.949 in) 10.16 mm (0.4 in) 8.5 mm (0.335 in) Industrial TEL 8
TRACO Power DC/DC Converters - Through Hole 36-75Vin 15Vout 535mA 8W Iso DIP Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 15 V 535 mA 1.5 kV DIP-16 24.1 mm (0.949 in) 10.16 mm (0.4 in) 8.5 mm (0.335 in) Industrial TEL 8