4840.2220

Schurter
693-4840.222
4840.2220

Mfr.:

Description:
DC Power Connectors DC SOCKET 1.05MM CH MTG JSBJ4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,59 € 2,59 €
2,46 € 123,00 €

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: DC Power Connectors
REACH - SVHC:
Sockets
3 mm
5.9 mm
Panel
Solder Lug
2 A
13.5 VDC
Straight
Brand: Schurter
Color: Black
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: DC Power Connectors
Series: 4840.2220
Factory Pack Quantity: 250
Subcategory: Power Connectors
Part # Aliases: 4840.222
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99