Microchip Gate Drivers

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Gate Drivers 12.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 964In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MCP14A1202 AEC-Q100 Tube
Microchip Technology Gate Drivers 1A Sngl N-Inv 2.851In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1 A 4.5 V 16 V Non-Inverting 25 ns 25 ns 0 C + 70 C TC1411 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Dr Invert E Temp SOIC8 5.421In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 85 C TC4426 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers MOSFET Driver Inverting-Lead Free 13.618In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-143 1 Driver 1 Output 1.2 A 4.5 V 18 V Inverting 14 ns 16 ns - 40 C + 85 C MIC4417 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Inv MOSFET Drvr 2.604In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0303 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9A Sngl MOSFET Drvr 3.339In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C TC4421A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 2.470In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole PDIP-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting 25 ns 25 ns - 40 C + 125 C TC4426A AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 5.138In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C TC4427 AEC-Q100 Tube
Microchip Technology Gate Drivers 1.5A Dual td Match 2.590In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns 0 C + 70 C TC4428A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.2A Quad LOGIC I/P 1.793In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 4 Driver 4 Output 1.2 A 4.5 V 18 V Inverting, Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4469 Tube
Microchip Technology Gate Drivers 3A Low Side Dual Inv Gate Drvr, SOIC-8 5.852In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting 28 ns 32 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) TUBE 3.728In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Non-Inverting 20 ns 29 ns - 40 C + 85 C MIC4427 Tube
Microchip Technology Gate Drivers 8 SOIC 3.90mm(.150in) TUBE 1.207In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 12 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 125 C MIC4452 Tube
Microchip Technology Gate Drivers Dual 3.0A, Both ChA & ChB are non-inverted output 2.620In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Gate Drivers High-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 2.604In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Gate Drivers SMD/SMT SOIC-8 2 Driver 1 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers NEW GEN 6 AMP MOSFET DRIVER 2.536In Stock
Min.: 1
Mult.: 1
Reel: 3.300

Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 6 A 4.5 V 18 V Non-Inverting 20 ns 20 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Sngl Inv MOSFET Drvr w/Low Input & Enable Pin, SOIC8 1.712In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V 11.5 ns 11.5 ns - 40 C + 125 C MCP14A0451 Tube
Microchip Technology Gate Drivers 4.5A Sngl Inv MOSFET Drvr w/Low Input & Enable Pin, MSOP8 1.791In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V 11.5 ns 11.5 ns - 40 C + 125 C MCP14A0451 Tube
Microchip Technology Gate Drivers 3.0A Single Non-Inv MOSFET Driver with enable pin, SOIC 3.394In Stock
Min.: 1
Mult.: 1
Reel: 3.300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 13 ns 12 ns - 40 C + 125 C MCP14A0302 Reel, Cut Tape
Microchip Technology Gate Drivers 1.5A Dual H-Speed 109In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side Through Hole CERDIP-8 2 Driver 2 Output 1.5 A 4.5 V 16 V Non-Inverting 30 ns 30 ns - 25 C + 85 C TC427 Tube
Microchip Technology Gate Drivers 6A Sngl 6.517In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT DFN-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 25 ns 25 ns - 40 C + 85 C TC4420 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 134In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole TO-220-5 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual Inv Matched, High-speed, Low-side MOSFET Driver 570In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0453 AEC-Q100 Tube

Microchip Technology Gate Drivers 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, MSOP8 141In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 9 A 4.5 V 18 V Non-Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0902 AEC-Q100 Tube
Microchip Technology Gate Drivers 9A Sngl 79In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole TO-220-5 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C TC4421 Tube