ROHM Semiconductor Switching Controllers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Topology Number of Outputs Switching Frequency Duty Cycle - Max Input Voltage Output Voltage Output Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor Switching Controllers PWM type DC/DC converter IC Included 650V MOSFET 1.551In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 70 kHz 82 % 8.9 V to 26 V 2.6 A - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers 60V Synchronous Step-down Regulator 1.716In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Buck 1 Output 50 kHz to 500 kHz 60 % 10 V to 56 V 1 V to 44.8 V - 40 C + 105 C SMD/SMT VQFNV4040-EP-20 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers PWM Control Type DC/DC Converter IC for AC/DC Driver 4.444In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output 70 kHz 82 % 8.5 V to 25 V 1 A - 40 C + 105 C SMD/SMT SSOP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers PMIC DC/DC PWM Control Converter, 8.9V-26V, 65kHz Switching 2.451In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 65 kHz 82 % 8.9 V to 26 V 12.5 V 1 A - 40 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers PWM type DC/DC Conv for AC/DC 1.633In Stock
Min.: 1
Mult.: 1

1 Output 70 kHz 82 % 8.9 V to 26 V - 40 C + 105 C Through Hole DIP-7 Tube
ROHM Semiconductor Switching Controllers PWM type DC/DC converter IC Included 650V MOSFET 3.243In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 70 kHz 82 % 8.9 V to 26 V 2.6 A - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers 1ch Bst DC/DC Cntlr 3.5-60V; 100-2500kHz 4.119In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Boost 1 Output 2.5 MHz 98 % 3.5 V to 60 V 3 V, 5 V 180 uA - 40 C + 105 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers PWM Type DC/DC Converter IC Included a Switching MOSFET 2.000In Stock
Min.: 1
Mult.: 1

Buck 1 Output 70 kHz 82 % 8.9 V to 26 V 10.4 A - 40 C + 105 C Through Hole DIP-7 Tube
ROHM Semiconductor Switching Controllers PWM Type DC/DC Converter IC with Integrated Switching MOSFET 1.769In Stock
Min.: 1
Mult.: 1

1 Output 70 kHz 75 % 8.9 V to 26 V 9 A - 40 C + 105 C Through Hole DIP-7 Tube
ROHM Semiconductor Switching Controllers PWM Type DC/DC Converter IC with Integrated Switching MOSFET 1.989In Stock
Min.: 1
Mult.: 1

1 Output 70 kHz 82 % 8.9 V to 26 V - 40 C + 105 C Through Hole DIP-7 Tube
ROHM Semiconductor Switching Controllers Rectifier Diode 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 70 kHz 82 % 8.9 V to 26 V 1.3 A - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers Integrated 800V Switching MOSFET, 65kHz, PWM Type DC/DC Converter IC 1.945In Stock
Min.: 1
Mult.: 1

1 Output 65 kHz 82 % 10.9 V to 30 V 4.8 A - 40 C + 105 C Through Hole DIP-7 Tube
ROHM Semiconductor Switching Controllers Step-down, High-efficiency Switching Regulators (Controller type) 2.377In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Buck 1 Output 300 kHz 50 % 3 V to 30 V 2.5 V 200 mA - 25 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers PWM Type DC/DC Converter IC Included a Switching MOSFET 5.813In Stock
Min.: 1
Mult.: 1

Buck 1 Output 70 kHz 82 % 8.9 V to 26 V 10.4 A - 40 C + 105 C Through Hole DIP-7 Tube
ROHM Semiconductor Switching Controllers PWM Control Type DC/DC Converter IC for AC/DC Driver 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output 65 kHz 82 % 8.5 V to 26 V 1 A - 40 C + 85 C SMD/SMT SSOP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers PMIC DC/DC PWM Control Converter, 8.9V-26V, 65kHz Switching 2.307In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 65 kHz 82 % 8.9 V to 26 V 12.5 V 1 A - 40 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers PWM Control Type DC/DC Converter IC for AC/DC Driver 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Output 65 kHz 82 % 8.5 V to 26 V 1 A - 40 C + 85 C SMD/SMT SSOP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers PWM Control IC 2.317In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 100 kHz 82 % 8.9 V to 26 V 12.5 V 1 A - 40 C + 85 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers PWM Type DC/DC Converter IC with Integrated Switching MOSFET 235In Stock
Min.: 1
Mult.: 1

1 Output 70 kHz 82 % 8.9 V to 26 V 10.4 A - 40 C + 105 C Through Hole TO-220-7 Tube
ROHM Semiconductor Switching Controllers HIGH-SIDE REGULATOR 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Flyback 1 Output 50 kHz 2.7 V to 32 V 11 uA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers PWM Type DC/DC Converter IC with Integrated Switching MOSFET 1.999In Stock
Min.: 1
Mult.: 1

1 Output 70 kHz 82 % 8.9 V to 26 V 12 A - 40 C + 105 C Through Hole DIP-7 Tube
ROHM Semiconductor Switching Controllers PWM type DC/DC converter IC Included 650V MOSFET 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 70 kHz 82 % 8.9 V to 26 V 2.6 A - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers NPN+NPN Driver Transistor 1.283In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Output 70 kHz 82 % 8.9 V to 26 V 1.3 A - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape
ROHM Semiconductor Switching Controllers HIGH-SIDE REGULATOR
2.500Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

Flyback 1 Output 50 kHz 2.7 V to 32 V 11 uA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor Switching Controllers Intgrd PWM 8.9-26V Auto Rstrt TO220-7M
235Expected 24/03/2026
Min.: 1
Mult.: 1

1 Output 70 kHz 82 % 8.9 V to 26 V 10.4 A - 40 C + 105 C Through Hole TO-220-7 Tube