STMicroelectronics Voltage References

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Voltage References Precision micropower shunt voltage reference 588In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 323In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision MicroPWR 1.225V Shunt REF 1.915In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.1 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision MicroPWR 1.225V Shunt REF 1.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 1.225 V 0.2 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt volt referenc 1.434In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.1 % 100 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt volt referenc 1.281In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 1 % 100 PPM / C 12 mA - 40 C + 85 C LM4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Program Shunt 5.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.25 % 100 PPM / C 25 V 100 mA - 40 C + 125 C TS3431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V microPwr shunt Vltg reference 2.830In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 85 C TS4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5V microPwr shunt Vltg reference 1.670In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 2 % 150 PPM / C 15 mA - 40 C + 85 C TS4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.225V MICRO Pwr shunt Vltg reference 1.769In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 1 % 150 PPM / C 12 mA - 40 C + 85 C TS4041 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24-6V Adjust Shunt 2.269In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24-6V Adjust Shunt 4.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 100 PPM / C 10 V 30 mA - 40 C + 125 C TS431 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 1.24V Adjust Shunt 1.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt References Adjustable 1 % 100 PPM / C 12 V 12 mA - 40 C + 85 C TS432 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Adjustable 0.6V open collector shunt vol 1.305In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt References Adjustable 0.5 % 150 PPM / C 12 V 20 mA - 40 C + 85 C TS4436 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 417In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Bulk
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 3 V 0.2 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 3 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1.459In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 335In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.4 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL1431 Ammo Pack
STMicroelectronics Voltage References Prog Voltage Ref 2.5 to 36V .22 Ohm 1.561In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References 2.5-36V Prog Adjust 645In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA 0 C + 70 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 671In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Ammo Pack
STMicroelectronics Voltage References 2.5-36V Prog Adjust 4.482In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 2 % 100 PPM / C 36 V 100 mA - 40 C + 105 C TL431 Reel, Cut Tape
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1.427In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 2.048 V 0.5 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
STMicroelectronics Voltage References Precision micropower shunt voltage reference 1.432In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-323-5 Shunt Precision References 2.5 V 1 % 70 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel