Texas Instruments Voltage References

Results: 1.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Micropwr Integrated Precision A 595-LT10 A 595-LT1004IPWR-2-5 1.418In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 Shunt References 2.5 V 0.8 % 20 PPM / C 20 mA - 40 C + 85 C LT1004.5 Tube
Texas Instruments Voltage References Automotive 12-ppm/ C low-noise low-power A 595-REF4132B50DBVR 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Series Precision References 5 V 0.05 % 30 PPM / C 5.5 V 10 mA - 40 C + 125 C REF4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Low Noise Very Low D rift Prec Vltg Ref A 595-REF5010AIDR 420In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Series Precision References 10 V 0.05 % 3 PPM / C 18 V 10 mA - 40 C + 125 C REF5010 Tube
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4050A50QDBZT 4.468In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Auto Cat Prec Micro pwr Shunt Vltg Ref 2.691In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C TL4050B25 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431IDBVR 2.768In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive adjustab le precision shunt 3.559In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 63 PPM / C 36 V 15 mA - 40 C + 125 C TL432LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1.684In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431QDBZR 1.210In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.235-V 0C to 70C mi cropower voltage r A 926-LM385BMX12NOPB 1.820In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Precision References 1.235 V 2 % 150 PPM / C 20 mA 0 C + 70 C LM385.2 Tube
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol A 926-LM4040CEM3X50NPB 2.565In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.5 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050AIM350NOPB 3.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIMX/NOPB 1.414In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 926-LM431AIM/NOPB 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 2 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QC A 595-4050QCEM3X2.5NPB 1.766In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .2% acc A A 595-LM4040B25IDBZR 512In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Prec M-P Shu nt 0.5% accuracy A A 595-LM4040C20ILP 1.873In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 2.081In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 4.096 V 0.5 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Bulk
Texas Instruments Voltage References 3-V Prec Micropower Shunt 1% accuracy A A 595-LM4040D30ILPR 1.825In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 3 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Bulk
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref A 59 A 595-TL4050C25IDCKT 2.722In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Shunt Reg 8.216In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431QDCKT 10.671In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 1.581In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDBVT 2.429In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BCDBZR 1.296In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel