Texas Instruments Voltage References

Results: 1.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -55 to 125 1.035In Stock
Min.: 1
Mult.: 1

Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk
Texas Instruments Voltage References 2.5-V 0C to 70C mi c ropower voltage ref 849In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 2.5 V 3 % 150 PPM / C 20 mA 0 C + 70 C LM385.5 Bulk
Texas Instruments Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050BIM350NOPB 3.288In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048V Precision Mcr pwr Shunt .1% acc A A 595-LM4040A20IDBZR 412In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096-V Prec Micro P wr Shunt Vltg Ref A A 595-LM4040C41ILP 2.810In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Precision References 4.096 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 8.192-V Prec M-P Shu nt 0.5% accuracy 5.181In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 8.192 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Micro Pwr A 595 -LT1009ILP A 595-LT A 595-LT1009ILP 2.149In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt References 2.5 V 0.2 % 25 PPM / C 10 mA - 40 C + 85 C LT1009 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision MicroPWR S hunt Vltg Ref A 595 A 595-LM4040QCIM325NPB 2.127In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431ACDBVR 3.551In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator 2.874In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Fixed & adjustable 4 5-uA precision mic A 926-LM4041DEM3ADJNPB 2.430In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 3.262In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 2 % 150 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128BMFX20NOPB 604In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 Series Precision References 2.048 V 0.2 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive 0.1 75-p pm/ C SOT-23 precisi A 926-L4128CQ1MFX33NPB 467In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 Series Precision References 3.3 V 0.5 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 5-V 3-ppm/ C high-p recision voltage ref A 595-REF6250IDGKR 155In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VSSOP-8 Series Precision References 5 V 0.05 % 3 PPM / C 5.5 V 1.15 mA - 40 C + 125 C REF6250 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Integrated Ref erence Circuit A 59 A 595-LM336LPR-2-5 1.061In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 2.49 V 4 % 34 PPM / C 10 mA 0 C + 70 C LM336.5 Bulk
Texas Instruments Voltage References Automotive low-drif t low-power small- 4.195In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 Series Precision References 2.5 V 0.05 % 6 PPM / C 12 V 10 mA - 40 C + 125 C REF34 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 3.3-V 8-ppm/C high- precision voltage re A 595-REF6133IDGKT 755In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 Series Precision References 3.3 V 0.05 % 8 PPM / C 5.5 V 4 mA - 40 C + 125 C REF6133 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Rail Virtual Ground 550In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Tube
Texas Instruments Voltage References Enhanced-plastic 0.5 % low-voltage wide- 1.586In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 1.265 V 70 mA - 55 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References EP Rail Splitter 2.184In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision secondary regulator & driver 5 2.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Series Precision References 5 V 0.5 % 61 PPM / C 20 V 15 mA - 40 C + 85 C LM3411 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Voltage Reference Di ode 3-TO -55 to 125 A 926-LM136H-25/NOPB 697In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 2.49 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.5 Bulk
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -40 to 125 A 9 A 926-LM136AH-50/NOPB 627In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk
Texas Instruments Voltage References 10-V Prec Micropower Shunt .1% accuracy 752In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SC-70-5 Shunt Precision References 10 V 0.1 % 100 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel