Texas Instruments Voltage References

Results: 1.814
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 2.5V Precision Grnd 3.503In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Ground Precision References 2.5 V 20 PPM / C 40 V 8 mA - 55 C + 125 C TLE2425 Tube
Texas Instruments Voltage References Prec Virtual Ground 876In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Ground Precision References 2.5 V 20 PPM / C 40 V 8 mA - 55 C + 125 C TLE2425 Bulk
Texas Instruments Voltage References Enhanced-plastic 0.5 % low-voltage wide- 1.586In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 0.5 % 1.265 V 70 mA - 55 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References PREC SECONDARY REG/ DRVR 2.836In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOT-23-5 Shunt References 5 V 1 % 61 PPM / C 15 mA - 40 C + 85 C LM3411 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Micropower Voltage R eference 781In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt References 1.2 V 0.3 % 20 PPM / C 20 mA - 40 C + 85 C REF1004.2 Tube
Texas Instruments Voltage References Low-Drift LowPowr Sm Footprint Volt Ref 3.265In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Series Precision References 2.5 V 0.05 % 6 PPM / C 12 V - 40 C + 125 C REF2125 Reel, Cut Tape, MouseReel

Texas Instruments Voltage References 4.5-V 5-ppm/ C high -precision voltage r A 595-REF6045IDGKT 2.114In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT VSSOP-8 5 PPM / C - 40 C + 125 C REF6045 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Rail Virtual Ground ALT 595-TLE2426CD AL ALT 595-TLE2426CD 1.043In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Tube
Texas Instruments Voltage References EP Rail Splitter 2.184In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 Ground Precision References 2 V to 20 V 1 % 35 PPM / C 40 V 20 mA - 55 C + 125 C TLE2426 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision secondary regulator & driver 5 2.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 Series Precision References 5 V 0.5 % 61 PPM / C 20 V 15 mA - 40 C + 85 C LM3411 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Voltage Reference Di ode 3-TO -40 to 125 A 926-LM136AH-25/NOPB 418In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 2.49 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.5 Bulk
Texas Instruments Voltage References Voltage Reference Di ode 3-TO -55 to 125 A 926-LM136H-25/NOPB 697In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 2.49 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.5 Bulk
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -55 to 125 A 9 A 926-LM136H-50/NOPB 1.331In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk
Texas Instruments Voltage References 5.0V Reference Diode 3-TO -40 to 125 A 9 A 926-LM136AH-50/NOPB 627In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-3 Shunt Precision References 5 V 1 % 20 PPM / C 10 mA - 55 C + 125 C LM136.0 Bulk
Texas Instruments Voltage References 100-ppm/C precision micropower shunt vol 2.623In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2 V 0.1 % 100 PPM / C - 40 C + 85 C LM4040AIM3X-2.0/G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.657In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 2.5 V 0.1 % 100 PPM / C - 40 C + 85 C LM4040A25IDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.391In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 3 V 0.1 % 100 PPM / C - 40 C + 85 C LM4040A30IDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.700In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 2.5 V 0.2 % 100 PPM / C - 40 C + 85 C LM4040B25IDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 2.695In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Series, Shunt References 2.5 V 0.5 % 100 PPM / C - 40 C + 125 C LM4040C25QDBZR1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Fixed voltage 45-uA precision micropow 122In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Series, Shunt References 5 V 0.5 % 100 PPM / C - 40 C + 125 C LM4040C50QDBZT1G4 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref 955In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Voltage Re ference A 595-LM336 A 595-LM336BLP-2-5 2.914In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Precision References 2.49 V 2 % 34 PPM / C 10 mA 0 C + 70 C LM336B.5 Reel, Cut Tape
Texas Instruments Voltage References 10-V Prec Micropower Shunt .2% accuracy A 595-LM4040B10IDBZR 649In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3-V Prec Micropower Shunt 1% accuracy A A 595-LM4040D30ILP 2.165In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Through Hole TO-92-3 Shunt Precision References 3 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt .5% acc A A 595-LM4041C12IDBZR 1.928In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.5 % 100 PPM / C 15 V 12 mA - 40 C + 125 C LM4041C12 Reel, Cut Tape, MouseReel