Adjustable Voltage References

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Voltage References 2.5-36V ADJ 1-100mA 96.436In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 50 PPM / C 37 V 100 mA - 40 C + 85 C TL431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Shunt 54.281In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Automotive adjustab le precision shunt 56.748In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 63 PPM / C 36 V 15 mA - 40 C + 150 C TL431LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Shunt 44.379In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL431BIDBZT 116.716In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Automotive adjustab le precision shunt 35.606In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 63 PPM / C 36 V 15 mA - 40 C + 150 C TL431LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BQDBVT 5.140In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2.996In Stock
Min.: 1
Mult.: 1
: 2.000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4041 A 926-LM4041DIM7ADJNPB 5.505In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431QDCKT 4.780In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Mcrpwr Shunt .5% ac A 595-LM4041CQDBZT 2.871In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Precision References Adjustable 0.5 % 100 PPM / C 10 V 12 mA - 40 C + 125 C LM4041C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Mcrpwr Shunt 1% acc A 595-LM4041DQDBZR 3.198In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt Precision References Adjustable 1 % 150 PPM / C 10 V 12 mA - 40 C + 125 C LM4041D Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable Precision Shunt Regulator A 5 A 595-TL431AIDBVR 8.497In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 6.320In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prog Adj Shunt 4.252In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 114 PPM / C 37 V 100 mA - 40 C + 125 C TL1431 Tube
Texas Instruments Voltage References Adjustable precision shunt regulator wit 64.960In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 63 PPM / C 36 V 15 mA - 40 C + 125 C TL431LI Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLV431BCDBZR 10.033In Stock
Min.: 1
Mult.: 1
Max.: 110
: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431AQDBZT 24.463In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
onsemi Voltage References 2.5-36V ADJ 1-100mA 40.445In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 0.4 % 50 PPM / C 37 V 100 mA - 40 C + 125 C TL431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adj Prec Shunt 39.177In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable Precision References Adjustable 2 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL431 Tube
Texas Instruments Voltage References Adjustable Precision Shunt Regulator ALT ALT 595-TL432ACDBZR 17.485In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 1 % 92 PPM / C 36 V 100 mA - 40 C + 125 C TL432 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 7.136In Stock
Min.: 1
Mult.: 1
Max.: 220
: 1.000

SMD/SMT SOT-89-3 Shunt Adjustable Precision References Adjustable 1.5 % 138 PPM / C 7 V 15 mA - 40 C + 125 C TLV431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431ACDBVT 8.342In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 1 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator ALT ALT 595-TLVH431BIDBZR 2.972In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH432BQDBZR 2.120In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH432B Reel, Cut Tape, MouseReel