NN30310AAVB

Panasonic
667-NN30310AAVB
NN30310AAVB

Mfr.:

Description:
Switching Voltage Regulators DC/DC Step Down Reg HQFN 024-A3-0404

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,94 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-24
Buck
750 mV to 5.5 V
3 A
6 V
30 V
250 kHz to 1.25 MHz
- 40 C
+ 150 C
NN
Reel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Load Regulation: 3.5 %
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC