MEAN WELL LED Power Supplies

Results: 2.403
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 320W 114.3-228.6V 1400mA 3in1 Dimming
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 234 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP67
MEAN WELL LED Power Supplies 75.6W 12V 6.3A 100-305Vac CV 3 in 1 Dimming
1In Stock
41Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 172W 15V 11.5A 90-264VAC IP67 Rated
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 11.5 A 15 VDC 172 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED Power Supplies 240W 48V 5A 180-305Vac CV 3 in 1 Dimming
1In Stock
11Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED Power Supplies 240W 24V 10A 180-305Vac CV 3 in 1 Dimming
1In Stock
23Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED Power Supplies 76.8W 24V 3.2A 100-305Vac CV 3 in 1 Dimming
1In Stock
41Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 321.6W 48V 6.7A CV+CC Io Adj, 3n1Dim
4In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HLG-320H IP65
MEAN WELL LED Power Supplies 156W 60V 2.6A IP67 with Cable
2In Stock
Min.: 1
Mult.: 1

CV + CC 2.6 A 60 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-160 IP67
MEAN WELL LED Power Supplies 151.2W 24V 6.3A 100-305Vac CV 3 in 1 Dimming
1In Stock
14Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.3 A 24 VDC 151.2 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL LED Power Supplies 15V 5A 75W IP67 OCP adj cable
98In Stock
Min.: 1
Mult.: 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP65 CC adj thru pot
12In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 96W 20V 4.8A 90-305VAC IP65 Rated
16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 320.2W152-305V1050mA CC IP67 3in1 dimming
16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dimming
3In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 93 VDC to 232 VDC 649.6 W 180 VAC to 528 VAC With Dimming 1 Output Desktop 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-650 IP67
MEAN WELL LED Power Supplies 250.25W71-143V1750mA IP67 CC 3 in 1 Dim
46In Stock
Min.: 1
Mult.: 1

CV + CC 1.75 A 143 VDC 250.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 319.2W76-152V 2100mA CC IP67 3in1 dimming
10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 76 VDC to 152 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer
2In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 4.2 A 250 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED Power Supplies 240.3W54V 4.45A IP67 CC+CV Io/Vo fixed
21In Stock
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240.3 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP67
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated
24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 319.2W57-114V 2800mA CC IP67 3in1 dimming
14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 40.32W 42V 0.96A IP67 Adj W/Cable
40In Stock
Min.: 1
Mult.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 60W 24V 2.5A CC Dimming LED PS
30In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 14.4 VDC to 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED Power Supplies O/P +150-300V1400mA
18In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 150 VDC to 300 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL LED Power Supplies 480.6W 54V 8.9A Io/Vo adj w/pot
13In Stock
Min.: 1
Mult.: 1

CV + CC 4.4 A to 8.9 A 54 VDC 480.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 150W 15V 10A 90-305VAC IP67 Rated
19In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67