Eaton Electronics Supercapacitors

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.5V EDLC HB SERIES CYL 607In Stock
Min.: 1
Mult.: 1

6 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 31 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL 127In Stock
Min.: 1
Mult.: 1

5 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22.3 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.8V EDLC HB SERIES CYL 100In Stock
Min.: 1
Mult.: 1

15 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL 73In Stock
Min.: 1
Mult.: 1

25 F 2.5 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.8V EDLC HB SERIES CYL 49In Stock
Min.: 1
Mult.: 1
35 F 2.5 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 38 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL 30In Stock
Min.: 1
Mult.: 1
110 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 60.5 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 70F 3.8V ESR=250 73In Stock
Min.: 1
Mult.: 1

70 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 27 mm 1000 Hour, 500000 Cycle 250 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 120F 3.8V 30% 40In Stock
Min.: 1
Mult.: 1

120 F 3.8 VDC Through Hole 12.9 mm (0.508 in) 27 mm 1000 Hour, 500000 Cycle 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.22F 3.8V 20% 154In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Through Hole 16.5 mm (0.65 in) 27 mm 1000 Hour, 500000 Cycle 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F 100In Stock
Min.: 1
Mult.: 1

40 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 550 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F 3In Stock
480Expected 24/06/2026
Min.: 1
Mult.: 1

850 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 70 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.30F 3.8V 20% 856In Stock
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.50F 3.8V 20% 14In Stock
1.200On Order
Min.: 1
Mult.: 1

50 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 450 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.7V EDLC HV SERIES CYL 34In Stock
11.000Expected 26/05/2026
Min.: 1
Mult.: 1

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 13.5 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL 143In Stock
Min.: 1
Mult.: 1
Reel: 100

6 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL 33In Stock
2.100Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 100

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL 173In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 49 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL 209In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL 462In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL 14In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 12 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 60.5 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl 509In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 7.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell Cyl 525In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT 427In Stock
2.500Expected 18/02/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.5 mm KR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.68F 5.5V 80% 101In Stock
Min.: 1
Mult.: 1
680000 uF 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL 264In Stock
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 13 mm M Bulk