11 mm Supercapacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT 937In Stock
Min.: 1
Mult.: 1

5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
Min.: 1
Mult.: 1

3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES VERT 213In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT 90In Stock
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 23 mm PHB Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.33F, 8.1V, 31x27x11mm 150In Stock
Min.: 1
Mult.: 1

3.33 F 8.1 VDC Through Hole 21 mm (0.827 in) 31 mm 11 mm 1500 hour 290 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.66F, 9V, 31x23x11mm 164In Stock
Min.: 1
Mult.: 1

1.66 F 9 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 1.6F Tol -10%/+30% 64x30x11mm 29In Stock
Min.: 1
Mult.: 1

1.6 F 18 VDC Wire 64 mm 11 mm 1000 Hour 1.091 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT 127In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32.5 mm PHV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 5.5V 30%/-10% Dual Cell 1.646In Stock
Min.: 1
Mult.: 1

2.5 F 5.5 VDC Radial 15.5 mm (0.61 in) 21 mm 11 mm 1500 Hour, 500000 Cycle 260 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm DGH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 70In Stock
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 194In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 3.9V 30% 2In Stock
100Expected 18/01/2027
Min.: 1
Mult.: 1

2.5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 162In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES VERT 83In Stock
Min.: 1
Mult.: 1

3 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 32.5 mm PM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 209In Stock
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PTV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell 57In Stock
300Expected 06/08/2026
Min.: 1
Mult.: 1

3.5 F 5.5 VDC Radial 15.5 mm (0.61 in) 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 433In Stock
300Expected 30/09/2026
Min.: 1
Mult.: 1

3.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 28 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32 25In Stock
450Expected 07/10/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3.0F 6V 20%
399On Order
Min.: 1
Mult.: 1

3 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm PTV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23
2.133On Order
Min.: 1
Mult.: 1

2.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT 2.000Stock Available
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 23 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2F, 8.1V, 31x23x11mm Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

2 F 8.1 VDC Radial 16 mm (0.63 in) 31 mm 11 mm 1500 Hour 380 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 23 mm DGH Bulk