25 mm Supercapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 149In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.5 VDC Radial 18 mm (0.709 in) 32 mm 25 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 5F 12.5X22mm Radial Non-Stocked

5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 22 mm 25 mm 1000 Hour 65 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 12.5X22mm Radial Non-Stocked

5 F 5.5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 22 mm 25 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk