Staco Industrial Control Transformers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Brush Kit for 1010, 1010B

Staco Industrial Control Transformers Brush Kit for 501, 501C

Staco Industrial Control Transformers Brush Kit for 1020, 1020B

Staco Industrial Control Transformers Brush Kit for 1210, 1210B

Staco Industrial Control Transformers Brush Kit for 5021

Staco Industrial Control Transformers Handwheel/Pointer 5011/5021/6011/6020

Staco Industrial Control Transformers Brush Kit for J401, 2510, 3PN2210

Staco Industrial Control Transformers Transform Controller Microprocessor-Based

120 V 0 V to 600 V 20 mA Chassis Mount 177.8 mm 152.4 mm 79.4 mm
Staco Industrial Control Transformers Single, 5A, Manual 120/140/240/260Vout

280 VA, 520 VA, 600 VA, 1.08 kVA 120 V, 240 V 0 V to 120 V/140 V, 110 V to 240 V, 120 V to 260 V 2 A, 4.5 A, 5 A Chassis Mount 141.6 mm 111.1 mm 105.6 mm
Staco Industrial Control Transformers Single, 10A, Manual 120/140/240/260Vout

560 VA, 1.04 kVA, 1.2 kVA, 2.16 kVA 120 V, 240 V 0 V to 120 V/140 V, 110 V to 240 V, 120 V to 260 V 4 A, 9 A, 10 A Chassis Mount 173.1 mm 155.4 mm 117.3 mm
Staco Industrial Control Transformers Single, 10A, Plug 0-120Vin/140Vout

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 164.9 mm 158.8 mm 238.7 mm
Staco Industrial Control Transformers Single, 10A, Plug 0-120Vin/140Vout

1.4 kVA 120 V 0 V to 140 V 10 A Chassis Mount 244.6 mm 158.8 mm 314 mm
Staco Industrial Control Transformers Single, 2.5A, Plug 0-120Vin, 0-120Vout

230 VA 120 V 0 V to 132 V 1.75 A Chassis Mount 127 mm 108 mm 160.4 mm
Staco 2520CT-3
Staco Industrial Control Transformers 3-Phase, WYE, 10A 240/480Vin, 480/560V

3.6 kVA, 4.2 kVA, 7.2 kVA, 8.3 kVA, 8.4 kVA 120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 10 A, 30 A Chassis Mount 441.3 mm 273.7 mm 222.3 mm
Staco 399-0001-S
Staco Industrial Control Transformers Knob for 501/1xxx/1xxxB/Jx01

Staco 146-0121-S
Staco Industrial Control Transformers Brush Assembly for 171/2xx/5xx/(-B)/3PN

Staco 15M1010B
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt

Staco 15M1010B-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 10Ao, 0-240Vo, 2.4kVA, Open, Panel Mt

Staco 15M1010B-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Open, Panel Mt

Staco 15M1010BCT
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Cased, Bench

Staco 15M1010BCT-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 10Ao, 0-240Vo, 2.4kVA, Cased, Bench

Staco 15M1010BCT-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 10Ao, 0-240Vo, 4.16kVA, Cased, Bench

Staco 15M1020B
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase, 3.5Ao, 0-240Vo, 0.84kVA, Open, Panel Mt

Staco 15M1020B-2
Staco Industrial Control Transformers Variable Transformer, Motorized, Single Phase Series, 3.5Ao, 0-480Vo, 1.68kVA, Open, Panel Mt

Staco 15M1020B-3
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 3.5Ao, 0-480Vo, 2.91kVA, Open, Panel Mt