Triad Magnetics Transformers

Results: 1.046
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style
Triad Magnetics Audio Transformers / Signal Transformers 435In Stock
Min.: 1
Mult.: 1

Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.22A UL/CE TOROIDAL MOUNT 75In Stock
Min.: 1
Mult.: 1

50 VA 115 VAC, 230 VAC 115 V/230 V Chassis
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.25A UL/CSA/VDE PCB MOUNT
344In Stock
Min.: 1
Mult.: 1

30 VA Through Hole
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V Chassis
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.600A UL/cUL 115/230V PCB MOUNT/FS10-600 217In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 5 V/10 V Through Hole
Triad Magnetics Audio Transformers / Signal Transformers MET-39-T - IMPEDANCE MATCHING TRANSFORMER - 500 ohms to 50 ohms 1.206In Stock
Min.: 1
Mult.: 1

50 mW (1/20 W)
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.400A UL/CSA/VDE PCB MOUNT/VPP12-400
302In Stock
Min.: 1
Mult.: 1

5 VA Through Hole
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 900ct:600 4.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-51 150In Stock
Min.: 1
Mult.: 1

50 mW (1/20 W)
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P 1.019In Stock
Min.: 1
Mult.: 1

Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.300A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-20 324In Stock
Min.: 1
Mult.: 1

6 VA Chassis
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 1.50A UL/CSA/VDE PCB MOUNT/VPP20-1500
73In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 20 V Through Hole
Triad Magnetics Power Transformers POWER XFMR 36 Vct at 170 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 65In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 36 V CT/18 V Through Hole
Triad Magnetics Audio Transformers / Signal Transformers MET-01-T - IMPEDANCE MATCHING TRANSFORMER - 200K ohms CT to 1K ohms CT 13In Stock
Min.: 1
Mult.: 1
10 mW
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 5In Stock
Min.: 1
Mult.: 1

24 VA 230 VAC 56 V Through Hole
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT at 5.33A UL/CE TOROIDAL MOUNT 5In Stock
2Expected 26/02/2026
Min.: 1
Mult.: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis
Triad Magnetics Power Transformers POWER XFMR 20 Vct at 300 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 20 V CT/10 V Through Hole
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 6In Stock
Min.: 1
Mult.: 1

100 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 48.0VCT at 0.52A UL/CE TOROIDAL MOUNT 2In Stock
Min.: 1
Mult.: 1

25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 24 V/48 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 36.0VCT at 4.44A UL/CE TOROIDAL MOUNT 15In Stock
Min.: 1
Mult.: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 18 V/36 V Chassis
Triad Magnetics Power Transformers POWER XFMR 26.8Vct at 1.7A 115V CHASSIS MOUNT w/LEADS 1In Stock
Min.: 1
Mult.: 1

45.6 VA 115 VAC 26.8 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 100.0VCT at 5.0A UL/CE TOROIDAL MOUNT
3In Stock
Min.: 1
Mult.: 1

500 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 50 V/100 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 2In Stock
Min.: 1
Mult.: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 6 V/12 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 7In Stock
Min.: 1
Mult.: 1

160 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 9 V/18 V Chassis
Triad Magnetics Power Transformers MEDICAL GRADE PWR TOROID 30.0VCT at 0.83A UL/CE TOROIDAL MOUNT 27In Stock
Min.: 1
Mult.: 1

25 VA 100 VAC, 120 VAC, 220 VAC, 240 VAC 15 V/30 V Chassis
Triad Magnetics Power Transformers POWER XFMR 56 Vct at 110 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 56 V CT/28 V Through Hole