Class 2 Transformers Vermogentransformatoren - printmontage

Resultaten: 242
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Product Primair nominale spanning Nominale secundaire spanning Nominaal vermogen Nominale secundaire stroom Montagetype Primaire wikkeling Secundaire wikkeling Lengte Breedte Hoogte Reeks
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-4 177In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-5 372In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-7 97In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-7 78In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-6 178In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 20 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER CLASS S 40VA 271In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 5 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER CLASS 2 5.0VA REV 73In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 50 VA 4.2 A Through Hole Dual Primary Winding Single Secondary Winding 76.2 mm 63.5 mm 46.5 mm
Bel Signal Transformer Vermogentransformatoren - printmontage CHOKE 63In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 80 VA 3.33 A Dual Primary Winding Single Secondary Winding 63.5 mm 64.3 mm 77.7 mm
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-2 196In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-6 95In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER CLASS 2 2.5VA REV 200In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 12 V 20 VA 1.66 A Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-5 251In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 12 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-6 182In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-4 364In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-4 324In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-2 34In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 1.1 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-3 80In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-5 37In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 12 VA 1 A/2 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-7 48In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 28 V CT/14 V 36 VA 1.3 A/2.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage Radial Inductor with Leads,8200 H, 0.13A,Q>20 107In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-3 99In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-3 100In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 2.4 VA 20 mA/40 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN DST-3 113In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.4 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER SPLIT-TRAN ST-5 75In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Vermogentransformatoren - printmontage TRANSFORMER CLASS 2 10VA REV 61In voorraad
Min.: 1
Veelv.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 10 VA 420 mA Through Hole Dual Primary Winding Single Secondary Winding 47.6 mm 39.7 mm 34.9 mm