Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-OL16 SMD Offline 1.25mH 0.80A Non-Stocked
Min.: 1.050
Mult.: 150
Reel: 150

Power 85 VAC to 130 VAC 25 V, 6 V 8.4 W 400 mA, 400 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers MID-OLTI LM3450 1.02 mH 18 W Non-Stocked
Min.: 1.008
Mult.: 16

Power 90 VAC to 135 VAC 50 V, 12.5 V 18 W 340 mA, 80 mA Through Hole Dual Primary Winding Dual Secondary Winding 28.58 mm 29.21 mm 22.86 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OL16 SMD Offline 1.25mH 0.80A Non-Stocked
Min.: 1.050
Mult.: 150
Reel: 150

Power 85 VAC to 130 VAC 35 V, 6 V 11.7 W 285 mA, 285 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers MID-OLTI UCC28600 6.6 mH 3.6 W Non-Stocked
Min.: 1.080
Mult.: 90

Power 185 VAC to 265 VAC 12 V 3.6 W 300 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.55 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLTI LM3445 2.12 mH 7 W Non-Stocked
Min.: 1.050
Mult.: 70

Power 209 VAC to 265 VAC 20 V 7 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers WE-UNIT Offline 3.45mH +-10% Non-Stocked
Min.: 1
Mult.: 1

Power 18.8 mm 16.9 mm 13.31 mm WE-UNIT
Wurth Elektronik Power Transformers MID-OLTI LM3447 3.2 mH 8.4 W Non-Stocked
Min.: 1.080
Mult.: 90

Flyback Transformers 185 VAC to 265 VAC 30 V 8.4 W 280 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.31 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OLIFX 195-265V100kHz Non-Stocked
Min.: 1.000
Mult.: 50

Power 195 VAC to 265 VAC 27 V 9.5 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLIFX
Wurth Elektronik Power Transformers MID-ALIT Lightg Apps 1.78mH +-10% Non-Stocked
Min.: 1.050
Mult.: 70

Power 180 VAC to 265 VAC 30 V 13.5 W 450 mA Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 25 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers MID-OL16 SMD Offline 8mH 0.27A Non-Stocked
Min.: 1.050
Mult.: 150
Reel: 150

Power 195 VAC to 265 VAC 15 V, 6 V 10.9 W 520 mA, 520 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers MID-OL16 SMD Offline 5mH 0.39A Non-Stocked
Min.: 1.050
Mult.: 150
Reel: 150

Power 195 VAC to 265 VAC 25 V, 6 V 15.5 W 500 mA, 500 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers MID-OL16 SMD Offline 6mH 0.33A Non-Stocked
Min.: 1.050
Mult.: 150
Reel: 150

Power 195 VAC to 265 VAC 35 V, 6 V 13.3 W 325 mA, 325 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers WE-UNIT Offline 2.19mH 3.790Ohms Non-Stocked
Min.: 1.050
Mult.: 175
Reel: 175

88 VAC to 270 VAC 6 V 3 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLIFX
Wurth Elektronik Power Transformers WE-UNIT 4.6W SMD Offline Trnsfmr Non-Stocked
Min.: 1.050
Mult.: 175
Reel: 175

Power 55 VAC to 265 VAC 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers WE-UNIT 6W SMD Offline Trnsfmr Non-Stocked
Min.: 1
Mult.: 1
Reel: 175

Power 55 VAC to 265 VAC 15 V 4.7 W 310 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers MID-OLLT LT3799 ER28/14 48W THT Non-Stocked
Min.: 1
Mult.: 1

MID-OLLT
Wurth Elektronik Power Transformers MID-T8T for LEDLight 270uH 0.30Ohm Non-Stocked
Min.: 1.008
Mult.: 28

Flyback Transformers 85 VAC to 265 VAC 40 V 25 W 625 mA Through Hole Single Primary Winding Single Secondary Winding 22.5 mm 47 mm 12 mm MID-OLT8
Wurth Elektronik Power Transformers MID-MPM Offln Metng 1.6mH 1.68Ohm Non-Stocked
Min.: 1.000
Mult.: 100

Power 88 VAC to 265 VAC 12 V, 24 V 16.8 W 700 mA, 350 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-OLTI TPS92310 2.7 mH 13.6 W Non-Stocked
Min.: 1.050
Mult.: 70

Flyback Transformers 196 VAC to 264 VAC 34 V 13.6 W 400 mA Through Hole Single Primary Winding Single Secondary Winding 18.9 mm 21.9 mm 15.24 mm MID-OLTI
Wurth Elektronik Power Transformers MID-UNIT STM Offline 3.30mH 1.05Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Dual Secondary Winding 20 mm 24.58 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 1.80mH 5.40Ohm Non-Stocked
Min.: 1.040
Mult.: 130

Power 81 VAC to 275 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.16 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT PI Offline 1.55mH 2.15Ohm Non-Stocked
Min.: 1.080
Mult.: 90

Power 85 VAC to 265 VAC 12 V 4.2 W 350 mA Through Hole Dual Primary Winding Single Secondary Winding 16.9 mm 18.8 mm 13.97 mm MID-OLPI
Wurth Elektronik Power Transformers MID-UNIT NXP Offline 2mH 4.60Ohm Non-Stocked
Min.: 1.040
Mult.: 130

Power 85 VAC to 265 VAC 12 V 5.4 W 450 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLNXP
Wurth Elektronik Power Transformers MID-UNIT STM Offline 1.60mH 4.8Ohm Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 12.5 W 2.5 A Through Hole Single Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers MID-OLSTM Viper27LN 1.7 mH 12 W Non-Stocked
Min.: 1.050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 12 W 2.4 A Through Hole Single Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLSTM