MEA-4in1-GNSS/100-00404-01

Maxtena
259-MEA-4IN1GNSS1441
MEA-4in1-GNSS/100-00404-01

Mfr.:

Description:
Antennas 5GNR MIMO, ISM and GNSSS Antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,56 € 169,56 €
144,22 € 1.442,20 €
137,88 € 3.447,00 €

Product Attribute Attribute Value Select Attribute
Maxtena
Product Category: Antennas
RoHS:  
Outdoor Antennas
617 MHz
5.92 GHz
GPS, GLONASS
WiFi
3.8 dBi
50 Ohms
1.7:1, 2.6:1
35 W
- 40 C
+ 85 C
4 Band
Screw Mount
SMA Male
LL-195
Bulk
Brand: Maxtena
Cable Length: 300 cm
Frequency Range: 617 MHz to 5.92 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

MEA-4in1-GNSS Screw-Mount Antenna

Maxtena MEA-4in1-GNSS Screw-Mount Antenna is designed for GNSS, Wi-Fi®, massive IoT, SATCOM, and LTE systems. This antenna supports 5GNR MIMO, 2.4GHz/5GHz/6GHz ISM, and GNSS frequencies, making it suitable for maintaining reliable connectivity in demanding environments. Four cables are also featured, each optimized for specific frequency ranges. Additional features include ground-plane independence, anti-rotation mounting, and durable housing with IP09, IP67, and IP69 protection ratings, ensuring lasting performance in harsh conditions. Maxtena MEA-4in1-GNSS Screw-Mount Antenna has customizable cable lengths and connector types, offering maximum flexibility for diverse installations.