Ignion Antennas

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Packaging
Ignion Antennas 800-10600MHz 16.701In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Multiprotocol Antennas PCB Antennas Monopole 800 MHz 10.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE) WiFi 6E IoT, ISM Chip Rectangular 4.1 dBi, 1.3 dBi, 1.7 dBi, 1.9 dBi, 2 dBi, 3.2 dBi, 3.3 dBi, 5 dBi 50 Ohms 3:1 - 40 C + 125 C 8 Band PCB Mount SMD/SMT 859 MHz, 920 MHz, 1940 MHz, 2010 MHz, 2450 MHz, 4150 MHz, 5502.5 MHz, 6525 MHz 7 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antennas 400-8000MHz 2.004In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS Chip Rectangular 2.2 dBi, 0.1 dBi 50 Ohms 3:1 - 40 C + 125 C 6 Band PCB Mount SMD/SMT 829 MHz, 2.2 GHz Mobile Applications, Smart Meters, Sharkfin 24 mm 12 mm 2 mm Reel, Cut Tape
Ignion Antennas 698-8000MHz 8.070In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiprotocol Antennas PCB Antennas Monopole 698 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS Dual WiFi IoT, ISM Chip Rectangular 1.8 dBi, 1.9 dBi, 2.1 dBi, 2.1 dBi, 2.2 dBi, 2.9 dbi, 3 dBi, 3.3 dBi, 4.2 dBi, 2.9 dBi, 3.1 dBi 50 Ohms 3:1 - 40 C + 125 C 11 Band PCB Mount SMD/SMT 829 MHz, 866.5 MHz, 895.5 MHz, 915 MHz, 1561 MHz, 1575 MHz, 1583.5 MHz, 1602 MHz, 2200 MHz, 2450 MHz, 3600 MHz, 5387.5 MHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 12 mm 3 mm 2.4 mm Reel, Cut Tape, MouseReel
Ignion Antennas 400-8000MHz 1.858In Stock
9.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Multiprotocol Antennas PCB Antennas Monopole 400 MHz 8 GHz Bluetooth 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS GNSS WiFi 6E IoT, ISM, ISM(LoRa) Chip Rectangular 1.1 dBi, 2.4 dBi, 1.5 dBi, 2.7 dBi, 3.8 dBi, 1.9 dBi, 2 dBi, 0.4 dBi, 1.9 dBi, 0.9 dBi, 2.4 dBi 50 Ohms 3:1 - 40 C + 125 C 18 Band PCB Mount SMD/SMT 829 MHz, 892 MHz, 895.5 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1850 MHz, 1940 MHz, 2200 MHz, 2450 MHz, 3600 MHz Tracking Devices, IoT Sensors, IoT Cellular/ISM Modules, Mobile Devices 30 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Ignion Antennas 1500-10600MHz 11.786In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Multiprotocol Antennas PCB Antennas Monopole 1.5 GHz 10.6 GHz Bluetooth 5G, Cellular (NBIoT, LTE) GNSS IoT Chip Rectangular - 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi 50 Ohms 3:1 - 40 C + 125 C 12 Band PCB Mount SMD/SMT 1561 MHz, 1575 Mhz, 1602 MHz, 2450 MHz, 3600 MHz, 3950 MHz, 5387.5 MHz, 7250 MHz, 8300 MHz Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules 7 mm 3 mm 2 mm Reel, Cut Tape, MouseReel
Ignion Antennas 2400-10600MHz 37.831In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 10.6 GHz Bluetooth WiFi Chip Rectangular 2.4 dBi 50 Ohms 2.5:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 3.95 GHz, 7.25 GHz, 2.45 GHz Smart Home, Tracking devices, IoT modules 3 mm 2 mm 0.8 mm Reel, Cut Tape, MouseReel
Ignion Antennas OMNIA mXTENDTM
1.499On Order
Min.: 1
Mult.: 1
Reel: 1.500
Multiprotocol Antennas PCB Antennas Passive Antenna 794 MHz 2.5 GHz Bluetooth 4G, 5G, LTE Cat 1, LTE-M, NB-IoT GNSS WiFi IoT Chip Rectangular 0.9 dBi, 4 dBi, 3.5 dBi 50 Ohms 2.6:1 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 875 MHz, 1.5835 GHz, 2.45 GHz IoT Cellular, GNSS, WiFi, Bluetooth 44.1 mm 14.6 mm 1 mm Reel, Cut Tape