KYOCERA AVX RF Capacitors

Results: 28.554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package/Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 220pF 5% NP0 45.047In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600F 220 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 20pF Tol 2% 16.888In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600L 20 pF 200 V 2 % 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.5pF 16.515In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600S 500 fF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film ACCU-F/P 41.132In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-P Std 1.6 pF 100 V 0.05 pF 30 PPM / C 0402 (1005 metric) - 55 C + 125 C 1 mm 0.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 56pF 1% 13.883In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600S 56 pF 250 V 1 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 3.9pF 23.354In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600S 3.9 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 200V 4.7pF Tol 0.05pF 14.731In Stock
Min.: 1
Mult.: 1
: 500

600L 4.7 pF 200 V 0.05 pF 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1.02 mm 0.51 mm 0.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.3pF 14.335In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600S 300 fF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 3.9pF 3.168In Stock
Min.: 1
Mult.: 1
: 500

100A 3.9 pF 150 V 0.1 pF 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 1000PF 300V 5% 1111 2.982In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500
100B 1 nF 300 V 5 % 90 PPM / C 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.79 mm 2.79 mm 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film .01UF 50V 10% 1111 5.219In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

200B 10 nF 10 % 1111 2828 1111 (2828 metric) - 55 C + 125 C 2.59 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 1.8pF .03pFTol T hinFilm 0402 2.503In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-P Std 1.8 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 2.7pF .03pFTol T hinFilm 0402 6.433In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-P Std 2.7 pF 50 V 0.03 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.5pF 1.979In Stock
Min.: 1
Mult.: 1
: 500

600F 500 fF 250 V 0.25 pF 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 10pF 5% NP0 12.268In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600F 10 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 91pF 5% NP0 1.529In Stock
Min.: 1
Mult.: 1
: 500

600F 91 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0805 2012 0805 (2012 metric) - 55 C + 125 C 2.01 mm 1.24 mm 1.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 0.1pF Tol 0.05pF 1.690In Stock
Min.: 1
Mult.: 1
: 500

600S 100 fF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.4pF 1.847In Stock
Min.: 1
Mult.: 1
: 500

600S 400 fF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 0.5pF 2.005In Stock
Min.: 1
Mult.: 1
: 500

600S 500 fF 250 V 0.05 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 12pF 5% 5.871In Stock
6.500Expected 20/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600S 12 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 1pF Tol 0.1pF 8.370In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

600S 1 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250volts 33pF 5% 11.161In Stock
Min.: 1
Mult.: 1
: 500

600S 33 pF 250 V 5 % 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 250V 4.7pF Tol 0.1pF 2.783In Stock
Min.: 1
Mult.: 1
: 500

600S 4.7 pF 250 V 0.1 pF 0 PPM / C, 30 PPM / C 0603 1608 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.89 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 150volts 2.2pF 12.768In Stock
Min.: 1
Mult.: 1
: 500

100A 2.2 pF 150 V 0.1 pF 90 PPM / C 0505 1414 0505 (1414 metric) - 55 C + 125 C 1.4 mm 1.4 mm 1.45 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 50V 0.1pF .02pFTol T hinFilm 0201 5.880In Stock
Min.: 1
Mult.: 1
: 5.000

Accu-P Std 100 fF 50 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel