Pulse AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 39 nH 5 % 500 mA 290 mOhms - 40 C + 125 C 60 2 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 5 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.900In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 56 nH 5 % 500 mA 340 mOhms - 40 C + 125 C 60 1.55 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 150 nH 5 % 400 mA 560 mOhms - 40 C + 125 C 50 920 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 180 nH 5 % 400 mA 640 mOhms - 40 C + 125 C 50 870 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 7.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 2 % 250 mA 1.76 Ohms - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 6.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 5 % - 40 C + 125 C Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 12 nH 2 % 700 mA 130 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 3.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 15 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 4 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 18 nH 5 % 700 mA 170 mOhms - 40 C + 125 C 35 3.1 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 8.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1.6 mm x 1.02 mm x 0.82 mm Unshielded 27 nH 5 % 600 mA 220 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.6 mm 1.02 mm 0.82 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 15 nH 5 % 600 mA 170 mOhms - 40 C + 125 C 50 3.4 GHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 390 nH 5 % 290 mA 1.5 Ohms - 40 C + 125 C 48 560 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 470 nH 5 % 250 mA 1.76 Ohms - 40 C + 125 C 33 450 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 1.565In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 125 C 50 850 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD
8.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.35 mm x 1.73 mm x 1.52 mm Unshielded 270 nH 5 % 350 mA 1 Ohms - 40 C + 125 C 48 650 MHz Standard 2.35 mm 1.73 mm 1.52 mm AEC-Q200 AWCS Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 2 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 3 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 10 nH 10 % 480 mA 200 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 2 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 3 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28.000
Mult.: 4.000
Reel: 4.000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 11 nH 10 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel