ISC Series RF Inductors - SMD

Results: 374
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Series Packaging
Vishay / Dale RF Inductors - SMD .12uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 120 nH 20 % 630 mA 200 mOhms - 55 C + 125 C 500 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .15uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 150 nH 20 % 600 mA 200 mOhms - 55 C + 125 C 470 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .18uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 180 nH 20 % 580 mA 240 mOhms - 55 C + 125 C 400 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .22uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 220 nH 20 % 565 mA 300 mOhms - 55 C + 125 C 330 MHz Standard 3.2 mm 3 mm Iron ISC Reel
Vishay / Dale RF Inductors - SMD .33uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 330 nH 20 % 475 mA 360 mOhms - 55 C + 125 C 280 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .39uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 390 nH 10 % 465 mA 400 mOhms - 55 C + 125 C 230 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .39uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 390 nH 20 % 465 mA 400 mOhms - 55 C + 125 C 230 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .47uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 470 nH 20 % 460 mA 440 mOhms - 55 C + 125 C 220 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .56uH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 560 nH 10 % 455 mA 460 mOhms - 55 C + 125 C 200 MHz Standard 3.2 mm 2.21 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD .56uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 560 nH 20 % 455 mA 460 mOhms - 55 C + 125 C 200 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .82uH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 820 nH 5 % 450 mA 500 mOhms - 55 C + 125 C 160 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD .82uH 20% Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
No
Molded 1210 (3225 metric) Shielded 820 nH 20 % 450 mA 500 mOhms - 55 C + 125 C 160 MHz Standard 3.2 mm 2.21 mm 3 mm Ferrite ISC Reel
Vishay / Dale RF Inductors - SMD 1.5uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 1.5 uH 10 % 418 mA 400 mOhms - 55 C + 125 C 100 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 2.2uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 2.2 uH 10 % 390 mA 460 mOhms - 55 C + 125 C 80 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 2.7uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 2.7 uH 10 % 378 mA 490 mOhms - 55 C + 125 C 67 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 3.3uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 3.3 uH 10 % 357 mA 550 mOhms - 55 C + 125 C 61 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1812 SMT IND 5% 39uH Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 39 uH 5 % 192 mA 1.89 Ohms - 55 C + 125 C 11 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 4.7uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 4.7 uH 10 % 336 mA 620 mOhms - 55 C + 125 C 50 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 5.6uH 5% 1812 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 5.6 uH 5 % 333 mA 690 mOhms - 55 C + 125 C 40 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1812 IND 5% 0.82uH Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 500
No
Molded 1812 (4532 metric) Shielded 820 nH 5 % 242 mA 1.2 Ohms - 55 C + 125 C 155 MHz Standard 4.5 mm 3.2 mm Ferrite ISC Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 10uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 10 uH 10 % 279 mA 900 mOhms - 55 C + 125 C 25 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1KuH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 1 mH 10 % 66 mA 16 Ohms - 55 C + 125 C 2 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 15uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 15 uH 10 % 252 mA 1.1 Ohms - 55 C + 125 C 18 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 18uH 5% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 18 uH 5 % 238 mA 1.24 Ohms - 55 C + 125 C 15 MHz Standard 4.5 mm 3.2 mm Ferrite ISC
Vishay / Dale RF Inductors - SMD 1uH 10% Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Molded 1812 (4532 metric) Shielded 1 uH 10 % 447 mA 350 mOhms - 55 C + 125 C 140 MHz Standard 4.5 mm 3.2 mm Ferrite ISC