09P Series RF inductors - Leaded

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Fastron RF inductors - Leaded RF CHOKE 2.7mH 5% 480In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 2.7 mH 5 % 170 mA 8 Ohms - 55 C + 85 C 70 900 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded 8200uH 0.02MHz 5% 479In Stock
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 8.2 mH 5 % 100 mA 20 Ohms - 55 C + 125 C 70 500 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded RF CHOKE 820uH 5% 356In Stock
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 820 uH 5 % 310 mA 2.2 Ohms - 55 C + 85 C 35 1.7 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 27mH 5%
490Expected 10/04/2026
Min.: 1
Mult.: 1

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 27 mH 5 % 55 mA 70 Ohms - 55 C + 125 C 70 290 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded 100uH 0.02MHz 10%
245Expected 06/05/2026
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Shielded 100 uH 10 % 790 mA 300 mOhms - 55 C + 125 C 40 5 MHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded RF CHOKE 1.5mH 5% Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial Unshielded 1.5 mH 5 % 220 mA 5.1 Ohms - 55 C + 85 C 70 1.2 MHz Standard PCB Mount 14 mm 9.5 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 1.8mH 5% Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial Unshielded 1.8 mH 5 % 200 mA 5.6 Ohms - 55 C + 85 C 70 1.1 MHz Standard PCB Mount 09P Bulk
Fastron RF inductors - Leaded RF CHOKE 5.6mH 5% Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Pluggable Inductor Radial 8.8 mm x 12.5 mm Unshielded 5.6 mH 5 % 120 mA 15 Ohms - 55 C + 85 C 70 630 kHz Standard PCB Mount 12.5 mm 8.8 mm Ferrite 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 10 uH 10 % 09P Bulk
Fastron RF inductors - Leaded 10uH 0.02MHz 10% Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

Pluggable Inductor Radial Shielded 10 uH 10 % 2.4 A 30 mOhms - 55 C + 125 C 70 18 MHz PCB Mount 12.5 mm 9 mm Ferrite 09P Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 100 uH 10 % 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 1 mH 10 % 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 1 mH 10 % 09P Reel
Fastron RF inductors - Leaded 10000uH 0.02MHz 5% Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

Pluggable Inductor Radial Shielded 10 mH 5 % 90 mA 35 Ohms - 55 C + 125 C 70 410 kHz PCB Mount 12.5 mm 9 mm Ferrite 09P Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 10 mH 10 % 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 10 mH 10 % 09P Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 120 uH 10 % 09P Bulk
Fastron RF inductors - Leaded 120uH 0.02MHz 10% Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

Pluggable Inductor Radial Shielded 120 uH 10 % 720 mA 350 mOhms - 55 C + 125 C 40 4.6 MHz PCB Mount 12.5 mm 9 mm Ferrite 09P Reel
Fastron RF inductors - Leaded 1200uH 0.02MHz 5% Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 500

Pluggable Inductor Radial Shielded 1.2 mH 5 % 250 mA 3 Ohms - 55 C + 125 C 70 1.4 MHz PCB Mount 12.5 mm 9 mm Ferrite 09P Reel, Cut Tape
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 1.2 mH 10 % 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 1.2 mH 10 % 09P Reel
Fastron RF inductors - Leaded 12000uH 0.02MHz 5% Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

Pluggable Inductor Radial Shielded 12 mH 5 % 80 mA 40 Ohms - 55 C + 125 C 70 380 kHz PCB Mount 12.5 mm 9 mm Ferrite 09P Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 12 mH 10 % 09P Bulk
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

RF Choke Radial 12 mH 10 % 09P Reel
Fastron RF inductors - Leaded Ferrite Core Pluggable Inductor with Tube Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

RF Choke Radial 15 uH 10 % 09P Bulk