AISC-0603 Series RF Inductors - SMD

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 72.00 nH 0.320 A 430.00 mOhm 2.495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 72 nH 5 % 320 mA 430 mOhms - 40 C + 125 C 34 2.1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 82.00 nH 0.300 A 500.00 mOhm 594In Stock
3.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 82 nH 5 % 300 mA 500 mOhms - 40 C + 125 C 34 2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.260 A 660.00 mOhm 3.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 100 nH 5 % 260 mA 660 mOhms - 40 C + 125 C 31 1.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD 110 NH 5% 2.574In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 110 nH 5 % 250 mA 730 mOhms - 40 C + 125 C 32 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.12 uH 0.240 A 750.00 mOhm 3.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 120 nH 5 % 240 mA 750 mOhms - 40 C + 125 C 32 1.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.15 uH 0.200 A 1120.00 mOhm 4.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 150 nH 5 % 200 mA 1.12 Ohms - 40 C + 125 C 32 1.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.18 uH 0.180 A 1380.00 mOhm 5.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 180 nH 5 % 180 mA 1.38 Ohms - 40 C + 125 C 25 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.100 A 4200.00 mOhm 2.515In Stock
3.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 330 nH 5 % 100 mA 4.2 Ohms - 40 C + 125 C 26 800 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 6.80 nH 0.700 A 95.00 mOhm 1.071In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 6.8 nH 2 % 700 mA 95 mOhms - 40 C + 125 C 29 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 7.50 nH 0.700 A 95.00 mOhm 508In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 7.5 nH 2 % 700 mA 95 mOhms - 40 C + 125 C 33 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 10.00 nH 0.600 A 130.00 mOhm 216In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 10 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 30 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 11.00 nH 0.600 A 130.00 mOhm 2.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 11 nH 2 % 600 mA 130 mOhms - 40 C + 125 C 35 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 27.00 nH 0.490 A 190.00 mOhm 2.338In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 27 nH 2 % 490 mA 190 mOhms - 40 C + 125 C 38 3.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 33.00 nH 0.470 A 210.00 mOhm 283In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 33 nH 2 % 470 mA 210 mOhms - 40 C + 125 C 40 3.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 39.00 nH 0.460 A 220.00 mOhm 2.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 39 nH 2 % 460 mA 220 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 47.00 nH 0.400 A 270.00 mOhm 2.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 47 nH 2 % 400 mA 270 mOhms - 40 C + 125 C 36 2.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 100.00 nH 0.260 A 660.00 mOhm 2.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 100 nH 2 % 260 mA 660 mOhms - 40 C + 125 C 31 1.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.12 uH 0.240 A 750.00 mOhm 2.402In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 120 nH 2 % 240 mA 750 mOhms - 40 C + 125 C 32 1.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD 180 NH 2% 435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 180 nH 2 % 180 mA 1.38 Ohms - 40 C + 125 C 25 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 0.22 uH 0.140 A 2100.00 mOhm 2.572In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 220 nH 2 % 140 mA 2.1 Ohms - 40 C + 125 C 25 1.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.100 A 4500.00 mOhm 641In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 390 nH 2 % 100 mA 4.5 Ohms - 40 C + 125 C 27 800 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape
ABRACON RF Inductors - SMD IND 1.80 nH 1.000 A 43.00 mOhm Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 1.8 nH 5 % 1 A 43 mOhms - 40 C + 125 C 18 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 0.850 A 59.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 3.9 nH 5 % 850 mA 59 mOhms - 40 C + 125 C 25 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.30 nH 0.850 A 59.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 4.3 nH 5 % 850 mA 59 mOhms - 40 C + 125 C 25 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 nH 0.800 A 65.00 mOhm Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Wirewound 0603 (1812 metric) Unshielded 4.7 nH 5 % 800 mA 65 mOhms - 40 C + 125 C 25 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603 Reel, Cut Tape, MouseReel