MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 01005 1.6nH Hi-Q SMD RF IND 19.940In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 1.6 nH 0.1 nH 220 mA 600 mOhms - 55 C + 125 C 9 12.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.0nH Hi-Q SMD RF IND 18.898In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2 nH 0.1 nH 200 mA 600 mOhms - 55 C + 125 C 9 11 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 2.4nH Hi-Q SMD RF IND 19.760In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 2.4 nH 0.1 nH 200 mA 700 mOhms - 55 C + 125 C 8 10.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 33nH Hi-Q SMD RF IND 19.915In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 33 nH 3 % 120 mA 3.8 Ohms - 55 C + 125 C 6 1.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.0nH Hi-Q SMD RF IND 19.670In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 3 nH 0.1 nH 200 mA 900 mOhms - 55 C + 125 C 8 9.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.7nH Hi-Q SMD RF IND 18.645In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 4.7 nH 3 % 160 mA 1.3 Ohms - 55 C + 125 C 8 7.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 7.5nH Hi-Q SMD RF IND 19.774In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 7.5 nH 3 % 140 mA 1.7 Ohms - 55 C + 125 C 8 5.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 8.2nH Hi-Q SMD RF IND 19.560In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 8.2 nH 5 % 140 mA 1.8 Ohms - 55 C + 125 C 8 5.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q AEC Q200 RF IND 14.580In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 51nH Hi-Q SMD RF IND 11.048In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 51 nH 3 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 75nH Hi-Q SMD RF IND 14.900In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 75 nH 3 % 80 mA 4 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 91nH Hi-Q AEC Q200 RF IND 4.449In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 91 nH 5 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 0.3nH Hi-Q SMD RF IND 19.490In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 300 pH 0.2 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.3nH Hi-Q SMD RF IND 14.580In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.3 nH 0.1 nH 800 mA 80 mOhms - 55 C + 125 C 14 13.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.5nH Hi-Q SMD RF IND 4.660In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 43nH Hi-Q SMD RF IND 9.929In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 43 nH 3 % 110 mA 2.9 Ohms - 55 C + 125 C 10 2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND 17.890In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 15 nH 5 % 140 mA 2.6 Ohms - 55 C + 125 C 8 3.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 4.3nH Hi-Q SMD RF IND 19.640In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 4.3 nH 3 % 180 mA 1.2 Ohms - 55 C + 125 C 8 8 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 1.4nH Hi-Q AEC Q200 RF IND 22.005In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 1.4 nH 0.1 nH 800 mA 90 mOhms - 55 C + 125 C 14 11.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 62nH Hi-Q SMD RF IND 11.050In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 62 nH 5 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 100nH Hi-Q SMD RF IND 65.655In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 100 nH 5 % 80 mA 4.5 Ohms - 55 C + 125 C 9 1.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 01005 0.6nH Hi-Q SMD RF IND 19.740In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 600 pH 0.1 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.9nH Hi-Q SMD RF IND 18.790In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 900 pH 0.1 nH 320 mA 400 mOhms - 55 C + 125 C 17.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 3.9nH Hi-Q SMD RF IND 19.325In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Multilayer 01005 (0402 metric) Shielded 3.9 nH 0.3 nH 180 mA 1.2 Ohms - 55 C + 125 C 8 7.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 11nH Hi-Q SMD RF IND 5.810In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Multilayer 0201 (0603 metric) Unshielded 11 nH 3 % 250 mA 1 Ohms - 55 C + 125 C 14 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape