Fastron RF Inductors - SMD

Results: 5.424
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 4.391In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Wirewound 0805 (2012 metric) Unshielded 10 uH 10 % 150 mA 3.8 Ohms - 40 C + 150 C 20 45 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 10nH 50 MHz 5% Tol 1.250In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 50 4.1 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 68nH @50MHz 5% TOL 84In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 68 nH 5 % 1 A 200 mOhms - 40 C + 125 C 67 1.3 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 820nH 5% tol Non-Mag Chip IND 578In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1008 (2520 metric) Unshielded 820 nH 5 % 400 mA 1.61 Ohms - 40 C + 150 C 52 350 MHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 844In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1206 (3216 metric) Unshielded 10 uH 10 % 200 mA 4 Ohms - 40 C + 100 C 25 100 MHz Standard 4 mm 2.5 mm 1.6 mm Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 280In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 1206 (3216 metric) Unshielded 15 uH 10 % 160 mA 8.2 Ohms - 40 C + 100 C 16 75 MHz Standard 4 mm 2.5 mm 1.6 mm Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2H; Tol: 5% 81In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound Unshielded 2.2 uH 5 % 300 mA 1.3 Ohms - 40 C + 85 C 25 200 MHz Standard 4 mm 2.5 mm 1.6 mm Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 194In Stock
2.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1206 (3216 metric) Unshielded 8.2 uH 10 % 220 mA 3.1 Ohms Standard Ferrite AEC-Q200 1206F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 785In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 10 uH 10 % 160 mA 6 Ohms - 40 C + 125 C 17 38 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 700In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 1 uH 10 % 330 mA 2.16 Ohms - 40 C + 125 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 500In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 150 nH 5 % 870 mA 290 mOhms - 40 C + 125 C 50 750 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS 469In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 330 nH 5 % 680 mA 490 mOhms - 40 C + 125 C 45 500 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD RF CHIP INDUCTORS NON-MAGNETIC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 330 mA 2.16 Ohms - 40 C + 150 C 35 290 MHz Standard 3.8 mm 3 mm 2.4 mm Ceramic AEC-Q200 1210ASM Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 550In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 3.8 mm x 3 mm x 2.4 mm Unshielded 220 uH 10 % 115 mA 7.5 Ohms - 40 C + 85 C 25 3.3 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Chip Inductor 83In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound 1210 (3225 metric) Unshielded 47 uH 10 % 210 mA 2.3 Ohms - 40 C + 100 C 25 6.5 MHz Standard 3.8 mm 3 mm 2.4 mm Ferrite AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 10uH 2.5 MHz 10% 600In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 1812 (4532 metric) Unshielded 10 uH 10 % 310 mA 1.8 Ohms - 40 C + 125 C 42 23 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 100uH 2.5 MHz 10% 570In Stock
Min.: 1
Mult.: 1
Reel: 600

Wirewound 1812 (4532 metric) Unshielded 100 uH 10 % 150 mA 8 Ohms - 40 C + 125 C 40 13 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD AEC-Q200 Qualified 390In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 17 nH 5 % 1.1 A 140 mOhms - 40 C + 150 C 26 5 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD AEC-Q200 Qualified 285In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 39 nH 5 % 600 mA 455 mOhms - 40 C + 150 C 25 3.4 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 160In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0402 (1005 metric) Unshielded 270 nH 10 % 380 mA 550 mOhms - 40 C + 85 C 880 MHz Standard 1 mm 0.5 mm 0.7 mm Ferrite AEC-Q200 0402F Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 10nH 250 MHz 5% 485In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 150 C 31 4.8 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 200nH 100 MHz 2% Tol 845In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 200 nH 2 % 200 mA 1.55 Ohms - 40 C + 150 C 30 1.1 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor 3.686In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Semi-Shielded 1 uH 20 % 540 uA 380 mOhms 560 uA - 40 C + 125 C 450 MHz Flexible (Soft) 1.7 mm 0.9 mm 0.8 mm Ferrite Reel, Cut Tape
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor 3.680In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Semi-Shielded 1.5 uH 20 % 420 uA 520 mOhms 440 uA - 40 C + 125 C 175 MHz Flexible (Soft) 1.7 mm 0.9 mm 0.8 mm Ferrite Reel, Cut Tape
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor 3.400In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Semi-Shielded 2.2 uH 20 % 350 uA 750 mOhms 380 uA - 40 C + 125 C 150 MHz Flexible (Soft) 1.7 mm 0.9 mm 0.8 mm Ferrite Reel, Cut Tape