SYPD-1+

Mini-Circuits
139-SYPD-1+
SYPD-1+

Mfr.:

Description:
Phase Detectors/Shifters PHASE DET / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
20,11 € 20,11 €
18,75 € 187,50 €
18,28 € 365,60 €
17,68 € 884,00 €
16,68 € 1.668,00 €
14,96 € 2.992,00 €
Full Reel (Order in multiples of 500)
13,93 € 6.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Phase Detectors/Shifters
RoHS:  
High Output Phase Detector
100 MHz
1 MHz
- 40 C
+ 85 C
Si
0 Hz to 50 MHz
Non-standard
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phase Detectors / Shifters
Series: SYPD
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SYPD-1+ Surface Mount Phase Detector

Mini-Circuits SYPD-1+ Surface Mount Phase Detector offers a 1MHz to 100MHz frequency range, 50Ω impedance rating, and 50mW input power. This phase detector features a low DC offset of 0.2mV, high DC output of 1000mV, and high isolation of 40dB. Mini-Circuits SYPD-1+ Surface Mount Phase Detector is ideal for monitoring circuits, leveling circuits, and PLL applications.

FEATURED PRODUCTS
MINI-CIRCUITS