RF Amplifier

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 31In Stock
500Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 5 V 70 mA 10.3 dB 4.7 dB CATV Amplifiers SMD/SMT InGaP 14.7 dBm 28.5 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 624In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 481In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.6 V 65 mA 11.3 dB 4.5 dB CATV Amplifiers SMD/SMT InGaP 11.7 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.192In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 460In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 3 GHz 3.2 V 35 mA 16.4 dB 2.9 dB CATV Amplifiers SMD/SMT GaAs InGaP 10.5 dBm 24 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs 8 dBm 25 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 104In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 6 GHz 3.4 V 40 mA 10.7 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 11 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 256In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.9 V 65 mA 14.3 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 456In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 5 V 35 mA 10.5 dB 3.7 dB Gain Block Amplifiers SMD/SMT InGaP 10 dBm 23 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 487In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel