MAMX-011021-TR1000

MACOM
937-MAMX-011021T1
MAMX-011021-TR1000

Mfr.:

Description:
RF Mixer RF 5-35/IF DC-4.5GHz LO3-33GHz IIP3 23dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.455

Stock:
4.455 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,43 € 14,43 €
11,46 € 114,60 €
10,72 € 268,00 €
9,89 € 989,00 €
9,50 € 2.375,00 €
9,32 € 4.660,00 €
Full Reel (Order in multiples of 1000)
9,17 € 9.170,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Mixer
RoHS:  
5 GHz to 35 GHz
9 dB
+ 85 C
- 40 C
SMD/SMT
TDFN-6
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

MAMX-011021 High Linearity Mixer

MACOM MAMX-011021 High Linearity Mixer is a passive mixer "engine" assembled in a 1.5x1.2mm TDFN 6-lead plastic package. This device is designed for more linear applications such as high bit rate transmitters and receivers, which may be used in Point-to-Point, Satcom, or LAN applications. The MACOM MAMX-011021 mixer has 8dB of conversion loss and 23dBm of input intercept point (IIP3).