MACOM RF Amplifier

Results: 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MACOM RF Amplifier Amplifier,CATV,5-1218MHz,SOT-89,1kReel 273In Stock
2.000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

5 MHz to 1.218 GHz 5 V 110 mA 18 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 19 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape
MACOM RF Amplifier Amplifier,CATV,45-1218MHz,SOT-89,1kReel 630In Stock
1.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

45 MHz to 1.218 GHz 8 V 130 mA 18.5 dB 2.4 dB CATV Amplifiers SMD/SMT SOT-89-3 GaAs 24 dBm 38 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM RF Amplifier Amplifier,2 watt linear power 14In Stock
Min.: 1
Mult.: 1
Si
MACOM RF Amplifier GaN MMIC Power Amp 0.02-6.0GHz, 2 Watt 2In Stock
50Expected 24/04/2026
Min.: 1
Mult.: 1

20 MHz to 6 GHz 28 V 100 mA 17 dB Power Amplifiers Screw GaN SiC 23 dBm - 40 C + 150 C Tray
MACOM AM-117-PIN
MACOM RF Amplifier 10-200MHz NF 2.5dB VSWR 2.0:1 8In Stock
Min.: 1
Mult.: 1
No
Si Bulk
MACOM A27
MACOM RF Amplifier 10-1500MHz NF 7.5dB Gain 8.5dB 10In Stock
Min.: 1
Mult.: 1
Si Bulk
MACOM A39
MACOM RF Amplifier 10-2000MHz NF 8.5dB Gain 7.5dB 10In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM A56
MACOM RF Amplifier 5-400MHz NF 5.5dB Gain 26.0dB 10In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM A70
MACOM RF Amplifier 10-250MHz NF 1.6dB Gain 8.0dB 10In Stock
Min.: 1
Mult.: 1
Si Bulk
MACOM CA74-1
MACOM RF Amplifier Amplifier,Cascaded 2In Stock
Min.: 1
Mult.: 1

Si
MACOM SMA59-1
MACOM RF Amplifier 10-700MHz NF 6.0dB Gain 10.5dB 10In Stock
Min.: 1
Mult.: 1

Si Bulk

MACOM RF Amplifier 10-300MHz NF 2.8dB VSWR:1.3:1 2In Stock
Min.: 1
Mult.: 1

Si Bulk
MACOM RF Amplifier LNA, 20-55GHz,5mm12ld,T&R
216In Stock
Min.: 1
Mult.: 1
Reel: 500

20 GHz to 55 GHz 4.5 V 20 dB 4 dB Low Noise Amplifiers SMD/SMT Si 14 dBm 24 dBm - 40 C + 85 C MAAL-0111 Reel, Cut Tape, MouseReel
MACOM RF Amplifier GaN Amplifier 65 V, 1300 W 960 - 1215 MHz 13In Stock
Min.: 1
Mult.: 1

90 MHz to 1.215 GHz 20.8 dB SMD/SMT GaN - 40 C + 225 C Bulk

MACOM RF Amplifier Power Amplifier, 13.5-15 GHz, 4W, 5mmQFN 7In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM RF Amplifier MMIC, PA, 75W, 2.7-3.5GHz, GaN, FLANGE,
1In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 28 V 28 mA 29 dB Power Amplifiers Screw GaN SiC 28 dBm - 65 C + 225 C Tray
MACOM CA70-3
MACOM RF Amplifier Amplifier,Cascaded w/SMA Connectors 2In Stock
Min.: 1
Mult.: 1
No
Si
MACOM A57
MACOM RF Amplifier 10-500MHz NF 4.8dB Gain 14.7dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 600 MHz 5 V to 15 V 44 mA 14.7 dB 4.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 14 dBm 28 dBm - 40 C + 125 C Bulk
MACOM A66-3
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 26.0dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 1.1 GHz 5 V 16 mA 26 dB 3 dB General Purpose Amplifiers Through Hole TO-8-4 Si 3 dBm 13 dBm - 40 C + 125 C Bulk
MACOM AM-131-PIN
MACOM RF Amplifier 5-500MHz NF:4.0dB VSWR: 1.5:2 2In Stock
Min.: 1
Mult.: 1
Si Bulk
MACOM MAAM-011109-001SMB
MACOM RF Amplifier Sample Board,MAAM-011109
1In Stock
Min.: 1
Mult.: 1

Si
MACOM SMA411
MACOM RF Amplifier 10-400MHz NF 3.0dB Gain 15.8dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 450 MHz 5 V 16 mA 15.8 dB 3 dB General Purpose Amplifiers SMD/SMT Si 10 dBm 24 dBm - 40 C + 125 C Bulk
MACOM SMRA69
MACOM RF Amplifier Amplifier,Surface Mount 1In Stock
Min.: 1
Mult.: 1

MACOM MAAL-010200-TR3000
MACOM RF Amplifier 70-3000MHz NF 1.4dB Gain 11dB 67In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 MHz to 3 GHz 3 V, 5 V 77 mA 8 dB 1.45 dB Low Noise Amplifiers SMD/SMT GaAs 17.5 dBm 36 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM XB1004-BD-000V
MACOM RF Amplifier MMIC,DIE,BUF,16-30G,GEL PAK 1In Stock
Min.: 1
Mult.: 1

16 GHz to 30 GHz 6.5 V 200 mA 21 dB 2.2 dB General Purpose Amplifiers SMD/SMT GaAs 19 dBm - 55 C