Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.359In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 4 V 22 mA 11 dB 3.5 dB Gain Block Amplifiers SMD/SMT InGaP 5.5 dBm 19 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 2.304In Stock
Min.: 1
Mult.: 1
Reel: 2.000

500 MHz to 2.5 GHz 2.8 V to 5 V 99 mA 23.2 dB 2.7 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 19.2 dBm 30 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL / SURF MT/RoHS 647In Stock
Min.: 1
Mult.: 1
Reel: 500

1.5 GHz to 6 GHz 2.8 V to 5 V 82 mA 11.7 dB 4.7 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 14.4 dBm 25.6 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 4GHZ RoHS 2.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 4 GHz 5 V 97 mA 6.2 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 23.2 dBm 45.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT/ 2.5GHZ RoHS 1.051In Stock
1.800Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz to 2.6 GHz 5 V 63 mA 15.9 dB 2.1 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 19.3 dBm 32.4 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS ESD-P 2.812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 6 GHz 5 V 146 mA 9.7 dB 3.5 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 21.6 dBm 38.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER 1.502In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 6 GHz 9 V 192 mA 14.6 dB 6.7 dB General Purpose Amplifiers SMD/SMT SOT-89-3 Si 26.1 dBm 44.8 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 MHz to 1 GHz 8 V 234.1 mA 20.4 dB 1.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.4 dBm 42.2 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 1.756In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.351In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 6 GHz 5 V 132 mA 9.6 dB 3.4 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 22 dBm 41 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 742In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 2 GHz 8 V 235 mA 19.5 dB 1.9 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 27.8 dBm 42.5 dBm - 40 C + 95 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 50 - 8000 MHz, 50? 1.019In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz to 8 GHz 5 V, 9 V 115 mA 10 dB, 14.2 dB 4.9 dB, 5.4 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT SOT-89-4 Si 13.2 dBm, 18.5 dBm 20.9 dBm, 31.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 746In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3 V 60 mA 5.7 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 20 dBm 39 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2.051In Stock
Min.: 1
Mult.: 1
Reel: 2.000

400 MHz to 3 GHz 3 V 56 mA 9.1 dB 0.78 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 38.6 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 91In Stock
Min.: 1
Mult.: 1
Reel: 100

26.5 GHz to 31 GHz 4 V 19.9 dB 2.6 dB SMD/SMT MCLP-12 - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA
96In Stock
Min.: 1
Mult.: 1
Reel: 100

10 GHz to 45 GHz 4 V 29.2 dB 5.2 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / 536In Stock
Min.: 1
Mult.: 1
Reel: 500

10 MHz to 10 GHz 5 V 47 mA 16.5 dB 3.9 dB General Purpose Amplifiers SMD/SMT SOT-343-4 GaAs 16.3 dBm 29.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 875In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 4 GHz 3 V 30 mA 9.6 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 16.7 dBm 29.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 3.115In Stock
Min.: 1
Mult.: 1
Reel: 2.000

50 MHz to 4 GHz 3 V 60 mA 10.2 dB 1.6 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.1 dBm 37.3 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 2.696In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz to 4 GHz 5 V 58 mA 8 dB 1.44 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.5 dBm 32.6 dBm - 40 C + 85 C PSA4 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2.992In Stock
Min.: 1
Mult.: 1
Reel: 3.000

45 MHz to 6 GHz 4 V 60 mA 17.4 dB 0.5 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.5 dBm 35.1 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 2.165In Stock
Min.: 1
Mult.: 1
Reel: 3.000

45 MHz to 6 GHz 4 V 30 mA 17 dB 0.5 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20.5 dBm 30.3 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / 1.302In Stock
Min.: 1
Mult.: 1
Reel: 500

400 MHz to 3.9 GHz 4 V 40 mA 15.1 dB 1.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 27.7 dBm 42.9 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 604In Stock
Min.: 1
Mult.: 1
Reel: 500

1 MHz to 1 GHz 3 V to 5 V 142 mA 20.9 dB 1.2 dB CATV Amplifiers SMD/SMT Si 23.4 dBm 36.2 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE BYPASS AMPL/SM/ RoHS 1.140In Stock
Min.: 1
Mult.: 1
Reel: 2.000

500 MHz to 5 GHz 5 V 82 mA 18.7 dB 1.7 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 19.2 dBm 30.9 dBm - 40 C + 85 C TSS Reel, Cut Tape, MouseReel