Mini-Circuits RF Amplifier

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 100In Stock
Min.: 1
Mult.: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 26In Stock
Min.: 1
Mult.: 1

500 kHz to 4 GHz 5 V 90 mA 14.3 dB 5.4 dB General Purpose Amplifiers Screw Si 17.3 dBm 33 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier COAXIAL AMPLIFIER 22In Stock
30Expected 06/04/2026
Min.: 1
Mult.: 1

500 MHz to 5 GHz 5 V 80 mA 18 dB 1.9 dB Low Noise Amplifiers Screw Si 18.2 dBm 30.9 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 26In Stock
Min.: 1
Mult.: 1

700 MHz to 2.4 GHz 5.5 V 110 mA 12.9 dB 3 dB General Purpose Amplifiers Screw Si 23.2 dBm 42.6 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 61In Stock
Min.: 1
Mult.: 1

40 MHz to 2.6 GHz 5 V 63 mA 15.1 dB 2 dB Low Noise Amplifiers Screw Si 19.4 dBm 33.2 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 22In Stock
Min.: 1
Mult.: 1

700 MHz to 1.6 GHz 4 V 52 mA 18.5 dB 0.74 dB Low Noise Amplifiers Screw Si 19.5 dBm 29.6 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 32In Stock
Min.: 1
Mult.: 1

400 MHz to 3 GHz 3 V 56 mA 8.8 dB 0.9 dB Low Noise Amplifiers Screw Si 17.5 dBm 38 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 24In Stock
Min.: 1
Mult.: 1

50 MHz to 6 GHz 5 V 82 mA 14.4 dB 5.4 dB CATV Amplifiers Screw Si 11.6 dBm 22.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 73In Stock
Min.: 1
Mult.: 1

50 MHz to 6 GHz 5 V 69 mA 15.4 dB 4.3 dB CATV Amplifiers Screw Si 12.1 dBm 23.9 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 21In Stock
Min.: 1
Mult.: 1

20 MHz to 6 GHz 5 V 103 mA 7 dB 8.5 dB CATV Amplifiers Screw Si 17 dBm 31 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 26In Stock
Min.: 1
Mult.: 1

20 MHz to 6 GHz 5 V 100 mA 9.1 dB 7.7 dB CATV Amplifiers Screw Si 17.5 dBm 31 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 2In Stock
20Expected 27/05/2026
Min.: 1
Mult.: 1

20 MHz to 6 GHz 12 V 39 mA 12.1 dB 3.3 dB Low Noise Amplifiers Screw Si 13.4 dBm 28.7 dBm - 45 C + 80 C ZX60
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 248In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, DC - 16000 MHz, 50? 354In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 16 GHz 5 V 20.9 mA 11.6 dB Gain Block Amplifiers SMD/SMT MCLP-6 2 dBm 11.8 dBm - 40 C + 85 C EHA Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.4 V 40 mA 8.2 dB 5.5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 25 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.011In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 8 GHz 3.5 V 40 mA 8.9 dB 5 dB CATV Amplifiers SMD/SMT GaAs InGaP 8 dBm 20 dBm - 40 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 371In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 4 GHz 4.9 V 65 mA 14.3 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 4.4 V 60 mA 17.6 dB 3.4 dB CATV Amplifiers SMD/SMT InGaP 15.9 dBm 31 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 322In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 4 GHz 4.5 V 65 mA 12.5 dB 4 dB CATV Amplifiers SMD/SMT InGaP 14.8 dBm 27.8 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.169In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 2 GHz 3.7 V 36 mA 12 dB 3 dB CATV Amplifiers SMD/SMT InGaP 7.5 dBm 18 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 220In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz to 2 GHz 8 V 244 mA 20.2 dB 1.7 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 27.9 dBm 45.2 dBm - 40 C + 95 C LHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACE MOUNT 617In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 3 V to 5 V 146 mA 19.6 dB 1.5 dB CATV Amplifiers SMD/SMT MCLP-12 GaAs InGaP 23 dBm 34.6 dBm - 40 C + 105 C LHA Reel, Cut Tape, MouseReel

Mini-Circuits RF Amplifier SMT Linear Amplifier, 50 - 6000 MHz, 50? 855In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 4 V, 4.5 V, 5 V 88 mA, 116 mA, 144 mA 8 dB, 8.3 dB, 8.5 dB 2.8 dB, 3.1 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT MCLP-6 Si 19.7 dBm, 21.2 dBm, 22.3 dBm 31.9 dBm, 35.4 dBm, 39.4 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1.234In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0 Hz to 2 GHz 3.5 V 16 mA 17.6 dB 2.3 dB Gain Block Amplifiers SMD/SMT InGaP 3.7 dBm 18.1 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50? 371In Stock
Min.: 1
Mult.: 1
Reel: 500

40 MHz to 3 GHz 5 V 69 mA 18.9 dB 3.7 dB CATV Amplifiers SMD/SMT MCLP-8 InGaP 17.4 dBm 29.6 dBm - 40 C + 85 C MGVA Reel, Cut Tape, MouseReel