PMA1-14LN+

Mini-Circuits
139-PMA1-14LN+
PMA1-14LN+

Mfr.:

Description:
RF Amplifier MMIC Amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,57 € 27,57 €
22,33 € 446,60 €
20,11 € 1.005,50 €
18,09 € 1.809,00 €
16,82 € 3.364,00 €
Full Reel (Order in multiples of 500)
15,64 € 7.820,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
50 MHz to 10 GHz
6 V
61 mA
21.1 dB
1.8 dB
Low Noise Amplifiers
SMD/SMT
QFN-6
Si
21.5 dBm
28.8 dBm
- 45 C
+ 85 C
PMA1
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 20 dB
Isolation dB: 27 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 1.18 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PMA1-14LN+ Low Noise Amplifier

Mini-Circuits PMA1-14LN+ Low Noise Amplifier is a pHEMT-based low noise MMIC amplifier with high IP3 and flat gain. This amplifier operates from 0.05GHz to 10GHz wideband amplifier range with a single +6V supply voltage and delivers 1.18W total power dissipation. The PMA1-14LN+ amplifier features a high dynamic range with a typical 1.1dB noise figure, 22dB gain, +21.5dBm high P1dB, and +28.8dBm high OIP3. The PMA1-14LN+ amplifier comes in a very small, low-profile 1.5mm x 1.5mm QFN-style package for easy integration into dense circuit board layouts. This amplifier is ideal for 5G MIMO and backhaul radio, satellite communication, radar, Electronic Warfare (EW), and Electronic Countermeasure (ECM) defense systems.